LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

R+O HNTC-103F3950FB

Manufacturer
R+OAsian Brands
MPN
HNTC-103F3950FB
LCSC Part #
C52204607
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
10kΩ 3950K 3.5mW ±1% Through Hole,P=2mm NTC Thermistors RoHS
DatasheetR+O HNTC-103F3950FB
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerR+O
PackagingThrough Hole,P=2mm
Height5mm
Resistance @ 25℃10kΩ
Width-
Pitch2mm
Operating Temperature-30℃~+125℃
B Constant (25℃/100℃)-
Length2.6mm
Steady State Current (Max)-
B Constant (25℃/75℃)-
B Constant (25℃/50℃)3950K
Power(Watts)3.5mW
Diameter (φD)-
Thermal Time Constant15s
B Constant (25℃/85℃)-
B Constant Tolerance±1%

Features

AI Translation
  • MF52 Series NTC Thermistor for Temperature Measurement
  • Zero-power resistance at 25°C: 10kΩ, tolerance ±1%
  • B25/50 constant 3950K, tolerance ±1%
  • Excellent solderability
  • Operating temperature range: -30°C ~ +125°C
  • Lead-free and halogen-free

Applications

AI Translation
  • Thermal management in consumer electronics, smartphones/tablets
  • Temperature detection and protection in air conditioners
  • Temperature monitoring in microwave ovens/ovens
  • Thermostat control in automated machinery
  • Temperature measurement and control