LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS53832RWZR

Manufacturer
MPN
TPS53832RWZR
LCSC Part #
C5220106
Packaging
VQFN-35-HR(5x5)
Customer #
Key Attributes
Integrated digital buck converter suitable for DDR5 On-DIMM power supply
DatasheetTI TPS53832RWZR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerTI
PackagingVQFN-35-HR(5x5)
FeaturesOutput voltage differential sensing;Cycle-by-cycle current limiting;Overcurrent Protection
FunctionStep-down type
Frequency - Switching500kHz~1.375MHz
Number of Outputs3
Output Voltage1.1V;1.8V
Output Current7A;3.5A
Output TypeFixed
TopologyBuck
Switch tube (built-in/external)Built-in
Voltage - Supply4.5V~15V
Operating Temperature-40℃~+105℃

Introduction

AI Translation

The TPS53832 is a D-CAP+™ mode integrated buck converter suitable for DDR5 on-DIMM power supplies. This converter features a configurable current range and can provide VDD, VDDQ, and VPP voltages for DRAM chips on the DIMM module. The high-current rail can be configured as two phases or two outputs, thereby providing a current of up to 7A (or 3.5A + 3.5A), and it uses D-CAP+™ mode control. The converter also employs internal compensation for ease of use and to reduce external components. This converter offers a full set of telemetry functions, including input voltage, output voltage, and output current. In addition, overvoltage, undervoltage, overcurrent limit, and overheat protection are provided. The TPS53832 comes in a thermally enhanced 35-pin QFN package and operates in a temperature range of -40°C to +125°C.

Features

AI Translation
  • Single-device design for DDR5 applications
  • 3 outputs supporting VDD (1.1V), VDDQ (1.1V), and VPP (1.8V), with optional 4th output (VDD2)
  • 3-output configuration: VDD (SWA dual-phase) at 7A, VDDQ (SWC) at 3.5A, VPP (SWD) at 3.5A
  • 4-output configuration: VDD1 (SWA) at 3.5A, VDD2 (SWB) at 3.5A, VDDQ (SWC) at 3.5A, VPP (SWD) at 3.5A
  • Differential remote sensing: VDD, VDDQ, and VPP
  • D-CAP+™ control for fast transient response
  • Wide input voltage range: 4.5V to 15V
  • Programmable internal loop compensation
  • Per-phase cycle-by-cycle current limiting
  • Programmable frequency: 500 kHz to 1.375 MHz
  • I2C and I3C bus interface for voltage, current, power, temperature, and fault condition telemetry
  • Overcurrent, overvoltage, and overtemperature protection
  • Persistent register (black box) functionality
  • Low quiescent current
  • 5mm × 5mm, 35-pin, QFN PowerPad™ package

Applications

AI Translation
  • DDR5 On-DIMM power supply for servers