LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI PTH04T220WAD

Manufacturer
MPN
PTH04T220WAD
LCSC Part #
C5220007
Packaging
Through Hole
Customer #
Key Attributes
16-A, 2.2-V to 5.5-V input, non-isolated wide output, adjustable power supply module
DatasheetTI PTH04T220WAD
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingThrough Hole
FunctionStep-down type
Output Voltage690mV~3.6V
Ripple Noise20mVp-p
Type-
Operating Temperature-40℃~+85℃
Quiescent Supply Current5mA
Voltage - Supply2.2V~5.5V
Capacitive Load(Max)2500uF
Number of Outputs1
Iout16A
Output Voltage Accuracy±1.5%
Height-
Frequency - Switching300kHz
Conversion Efficiency96%
FeaturesProgrammable output voltage;Over Current Protection;Overheat Protection;Remote sampling compensation;Under Voltage Protection;Power-on timing control;External clock synchronization
Length-
Width-

Introduction

AI Translation

The PTH04T220/221W is the lower input voltage (2.2V to 5.5V) version of the PTH08T220/221W (4.5V to 14V), 16-A rated, non-isolated power module. These modules represent the 2nd generation of the popular PTH series power modules and include a reduced footprint and additional features. The PTH04T221W is optimized to be used with all ceramic capacitors. Operating from an input voltage range of 2.2V to 5.5V, the PTH04T220/221W requires a single resistor to set the output voltage to any value over the range, 0.69V to 3.6V. The wide input voltage range makes the PTH04T220/221W particularly suitable for advanced computing and server applications that utilize a 2.5-V, 3.3-V, or 5-V intermediate bus architecture. The module incorporates a comprehensive list of features. Output over-current and over-temperature shutdown protects against most load faults. A differential remote sense ensures tight load regulation. An adjustable under-voltage lockout allows the turn-on voltage threshold to be customized. Auto-Track™ sequencing is a popular feature that greatly simplifies the simultaneous power-up and power-down of multiple modules in a power system. The PTH04T220/221W includes new patent pending technologies, TurboTrans™ and SmartSync. The TurboTrans feature optimizes the transient response of the regulator while simultaneously reducing the quantity of external output capacitors required to meet a target voltage deviation specification. Additionally, for a target output capacitor bank, TurboTrans can be used to significantly improve the regulators transient response by reducing the peak voltage deviation. SmartSync allows for switching frequency synchronization of multiple modules, thus simplifying EMI noise suppression tasks and reducing input capacitor RMS current requirements. Double-sided surface mount construction provides a low profile and compact footprint. Package options include both through-hole and surface mount configurations that are lead (Pb) - free and RoHS compatible.

Features

AI Translation
  • Up to 16-A Output Current
  • 2.2-V to 5.5-V Input Voltage
  • Wide-Output Voltage Adjust (0.69 V to 3.6 V)
  • ±1.5% Total Output Voltage Variation
  • Efficiencies up to 96%
  • Output Overcurrent Protection (Nonlatching, Auto-Reset)
  • Operating Temperature: -40℃ to 85℃
  • Safety Agency Approvals: – UL/IEC/CSA-C22.2 60950-1
  • Prebias Startup
  • On/Off Inhibit
  • Differential Output Voltage Remote Sense
  • Adjustable Undervoltage Lockout
  • Auto-Track™ Sequencing
  • Ceramic Capacitor Version (PTH04T221W) POLA™ Compatible
  • TurboTrans™ Technology Designed to meet Ultra-Fast Transient Requirements up to 300 Δ/μs
  • SmartSync Technology

Applications

AI Translation
  • Complex Multi-Voltage Systems
  • Microprocessors Bus Drivers