LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI AWR1843ARBGALPRQ1

Manufacturer
MPN
AWR1843ARBGALPRQ1
LCSC Part #
C5219984
Packaging
FCBGA-180(15x15)
Customer #
Key Attributes
FCBGA-180(15x15) RF Misc ICs and Modules RoHS
DatasheetTI AWR1843ARBGALPRQ1
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerTI
PackagingFCBGA-180(15x15)
Voltage - Supply-
Width15mm
FeaturesAuto calibration;Integrated ADC;Self-test function
Height-
Operating Temperature-40℃~+125℃
Current - Supply-
InterfaceI2C;SPI
Length15mm

Introduction

AI Translation

The AWR1843AOP is an antenna-on-package device capable of operating in the 76GHz to 81GHz band. The device is built using TI's low-power 45nm RFCMOS process and achieves excellent integration in an ultra-compact package. The AWR1843AOP is an ideal solution for low-power, self-monitoring, ultra-precise radar systems in automotive applications. It integrates a DSP subsystem containing TI's high-performance C674x DSP for radar signal processing. The device includes a BIST processor subsystem responsible for radio configuration, control, and calibration. Additionally, the device incorporates a user-programmable Arm Cortex-R4F for automotive connectivity. The Hardware Accelerator (HWA) block performs radar processing and offloads the DSP, enabling execution of more advanced algorithms. Simple programming model changes support a wide variety of sensor applications, with dynamic reconfiguration capability enabling multi-mode sensing. Furthermore, the device is offered as a complete platform solution that includes hardware reference designs, software drivers, sample configurations, API guides, and user documentation.

Features

AI Translation
  • FMCW transceiver - Antenna-on-Package (AOP) integrating 4 receivers and 3 transmitters
  • Integrated PLL, transmitter, receiver, baseband, and ADC
  • 76GHz to 81GHz coverage with 4GHz usable bandwidth
  • Ultra-precise chirp engine based on fractional-N PLL
  • TX EIRP: 16dBm
  • RX effective isotropic noise figure: 10dB (76 to 81GHz)
  • Phase noise at 1MHz: -95dBc/Hz (76 to 77GHz), -93dBc/Hz (77 to 81GHz)
  • Built-in calibration and self-test (monitoring)
  • Arm Cortex-R4F-based radio control system
  • Built-in firmware (ROM)
  • System with self-calibration for process and temperature variations
  • C674x DSP for FMCW signal processing
  • On-chip memory: 2MB RAM
  • Arm Cortex-R4F MCU for object tracking and classification, AUTOSAR, and interface control
  • Autonomous mode support (loading user application from QSPI flash)
  • Host interface
  • CAN (two instances, one of which is CAN-FD)
  • Additional interfaces for user applications
  • Up to 6 general-purpose ADC channels
  • Up to 2 SPI ports
  • Up to 2 UARTs
  • I²C
  • GPIO
  • Dual-channel LVDS interface for raw ADC data and debug instrumentation
  • Secure boot with authentication and encryption support
  • Customer-programmable root key with key revocation, symmetric key (256-bit), asymmetric key (up to RSA-2K)
  • Cryptographic software accelerator - PKA, AES (up to 256-bit), SHA (up to 256-bit), TRNG/DRBG
  • Functional safety compliant
  • Designed for functional safety applications
  • Documentation available to support ISO 26262 ASIL-D functional safety system design
  • Hardware integrity up to ASIL-B
  • Safety-relevant certification
  • ISO 26262 ASIL-B certified by TUVSUD
  • AEC-Q100 compliant
  • Embedded self-monitoring without host processor
  • Complex baseband architecture
  • Embedded interference detection
  • Programmable phase rotator in TX path for beamforming
  • Built-in LDO network for enhanced PSRR
  • I/O dual-voltage support: 3.3V/1.8V
  • External oscillator support at 40MHz
  • External-driven clock support at 40MHz (square wave/sine wave)
  • 40MHz crystal connection with load capacitors supported
  • 0.8mm pitch, 180-pin, 15mm×15mm flip-chip BGA package (ALP) for easy assembly and low-cost PCB design
  • Junction temperature range: -40℃ to 125℃

Applications

AI Translation
  • Door opener applications
  • Blind spot detection
  • Lane change assist
  • Cross-traffic alert
  • Parking assist