LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI PTH04T240WAD

Manufacturer
MPN
PTH04T240WAD
LCSC Part #
C5219901
Packaging
Through Hole,22.1x15.8mm
Customer #
Key Attributes
10-A, 2.2-V to 5.5-V INPUT, NON-ISOLATED, WIDE-OUTPUT, ADJUSTABLE POWER MODULE
DatasheetTI PTH04T240WAD
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingThrough Hole,22.1x15.8mm
FunctionStep-down type
Output Voltage690mV~3.6V
Ripple Noise20mVp-p
Type-
Operating Temperature-40℃~+85℃
Quiescent Supply Current5mA
Voltage - Supply2.2V~5.5V
Capacitive Load(Max)10000uF
Number of Outputs1
Iout10A
Output Voltage Accuracy±1.5%
Height-
Frequency - Switching300kHz
Conversion Efficiency94%
FeaturesProgrammable output voltage;Over Current Protection;Overheat Protection;Remote sampling compensation;Under Voltage Protection;Power-on timing control;External clock synchronization
Length-
Width-

Introduction

AI Translation

The PTH04T240/241W is a high-performance 10-A rated, non-isolated power module. These modules represent the 2nd generation of the popular PTH series power modules and include a reduced footprint and additional features. The PTH04T241W is optimized to be used with all ceramic capacitors. Operating from an input voltage range of 2.2 V to 5.5 V, the PTH04T240/241W requires a single resistor to set the output voltage to any value over the range, 0.69 V to 3.6 V. The wide input voltage range makes the PTH04T240/241W particularly suitable for advanced computing and server applications that utilize a 2.5-V, 3.3-V, or 5-V intermediate bus architecture. The module incorporates a comprehensive list of features. Output over-current and over-temperature shutdown protects against most load faults. A differential remote sense ensures tight load regulation. An adjustable under-voltage lockout allows the turn-on voltage threshold to be customized. Auto-Track™ sequencing is a popular feature that greatly simplifies the simultaneous power-up and power-down of multiple modules in a power system. The PTH04T240/241W includes new patent pending technologies, TurboTrans™ and SmartSync. The TurboTrans feature optimizes the transient response of the regulator while simultaneously reducing the quantity of external output capacitors required to meet a target voltage deviation specification. Additionally, for a target output capacitor bank, TurboTrans can be used to significantly improve the regulators transient response by reducing the peak voltage deviation. SmartSync allows for switching frequency synchronization of multiple modules, thus simplifying EMI noise suppression tasks and reducing input capacitor RMS current requirements. The module uses double-sided surface mount construction to provide a low profile and compact footprint. Package options include both through-hole and surface mount configurations that are lead (Pb) - free and RoHS compatible.

Features

AI Translation
  • 2.2-V to 5.5-V Input Voltage
  • Wide-Output Voltage Adjust (0.69 V to 3.6 V)
  • ±1.5% Total Output Voltage Variation
  • Efficiencies up to 96%
  • Output Overcurrent Protection (Nonlatching, Auto-Reset)
  • Operating Temperature: -40°C to 85°C
  • Safety Agency Approvals: UL/IEC/CSA-C22.2 60950-1
  • Prebias Startup
  • On/Off Inhibit
  • Differential Output Voltage Remote Sense
  • Adjustable Undervoltage Lockout
  • Auto-Track™ Sequencing
  • Ceramic Capacitor Version (PTH04T241W)
  • TurboTrans™ Technology
  • Designed to meet Ultra-Fast Transient Requirements up to 300 ±/μs
  • SmartSync Technology

Applications

AI Translation
  • Complex Multi-Voltage Systems
  • Microprocessors Bus Drivers Up to 10-A Output Current