LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI CC3235MODASM2MONR

Manufacturer
MPN
CC3235MODASM2MONR
LCSC Part #
C5219797
Packaging
SMD-63P
Customer #
Key Attributes
SimpleLink Wi-Fi Dual-Band Wireless Antenna MCU Module
DatasheetTI CC3235MODASM2MONR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerTI
PackagingSMD-63P
Frequency Range2.4GHz
Voltage - Supply2.3V~3.6V
Utilized IC / PartCC3235S Chip
Output Power16.3dBm
Antenna TypeOn-board PCB Antenna
Wireless Standard-
Sensitivity-94.5dBm
Receive Current53mA
FeaturesIntegrated Bluetooth function;Wi-Fi direct
InterfaceI2C;JTAG;SPI;UART
Operating Temperature-40℃~+85℃
Current Of Transmitting318mA

Introduction

AI Translation

Start your design with this fully programmable wireless microcontroller (MCU) module, which is FCC, IC/ISED, ETSI/CE, MIC, and SRRC certified and features built-in dual-band Wi-Fi connectivity. The module integrates a 40MHz crystal, a 32.768kHz RTC clock, 32Mb SPI serial flash, RF filters, a duplexer, and passive components.

The SimpleLink™ CC3235MODx module comes in two models:

  • The CC3235MODS includes 256KB RAM, IoT network security, device identity and keys, and MCU-level security features such as file system encryption, user IP (MCU image) encryption, secure boot, and debug security.
  • The CC3235MODSF is built on the CC3235MODS and integrates a user-specific 1MB executable flash in addition to the 256KB RAM.

The SimpleLink™ CC3235MODAx module also offers two models:

  • The CC3235MODAS includes 256KB RAM, IoT network security, device identity and keys, and MCU-level security features such as file system encryption, user IP (MCU image) encryption, secure boot, and debug security.
  • The CC3235MODASF is based on the CC3235MODAS and integrates a user-specific 1MB executable flash in addition to the 256KB RAM.

The CC3235MODx and CC3235MODAx module families are designed for the Internet of Things (IoT) and are wireless modules integrating two physically isolated on-chip MCUs.

  • Application Processor - An Arm® Cortex®-M4 MCU with a user-specific 256KB RAM and an optional 1MB executable flash.
  • Network Processor for running all Wi-Fi and Internet logical layers. This ROM-based subsystem fully offloads the host MCU and includes an 802.11 a/b/g/n dual-band 2.4GHz and 5GHz radio, baseband, and a MAC with a powerful hardware encryption engine.

This generation introduces new features that further simplify IoT connectivity. The main new features include:

  • 802.11a/b/g/n: 2.4GHz and 5GHz support
  • Coexistence of 2.4GHz with low-power Bluetooth radio
  • Antenna diversity
  • Enhanced security with an internal IC verified to FIPS 140 - 2 Level 1: Authentication. More secure sockets can be opened simultaneously (up to 16).
  • Certificate Signing Request (CSR)
  • Online Certificate Status Protocol (OCSP)
  • Wi-Fi Alliance certified for IoT applications with low-power functionality and other features
  • Hostless mode to reduce template packet transmission load
  • Improved fast scanning

The CC3235MODx and CC3235MODAx device families are part of the SimpleLink MCU platform, which is a common and easy-to-use development environment based on a single-core Software Development Kit (SDK) with a rich set of tools and reference designs. The E2E™ support forum provides support for Wi-Fi, low-power Bluetooth, sub-1GHz, and host MCUs.

Features

AI Translation
  • Fully integrated, green RoHS module including all required clocks, SPI flash, and passive components
  • 802.11a/b/g/n: 2.4GHz and 5GHz
  • Certified by FCC, IC/ISED, ETSI/CE, MIC, and SRRC
  • Internal IC validated to FIPS 140-2 Level 1
  • Multi-layered security features to help developers protect identity, data, and software IP
  • Low-power modes for battery-powered applications
  • Coexistence with 2.4GHz radio
  • Industrial temperature: -40°C to +85°C
  • CC3235MODx multi-core architecture, System-on-Chip (SoC)
  • CC3235MODAx module with integrated PCB antenna for easy integration into host systems
  • 1.27mm pitch QFM package for easy assembly and low-cost PCB design
  • Transferable Wi-Fi Alliance certification
  • Application microcontroller subsystem:
    • Arm® Cortex®-M4 core running at 80MHz
    • User-dedicated memory
      • 256KB RAM
      • Optional 1MB executable flash
    • Multiple peripherals and timers
      • McASP supporting two I2S channels
      • SD, SPI, I2C, UART
      • 8-bit synchronous imager interface
      • 4-channel 12-bit ADC
      • 4 general-purpose timers (GPT) with 16-bit PWM mode
      • Watchdog timer
      • Up to 27 GPIO pins
      • Debug interfaces: JTAG, cJTAG, SWD
  • Wi-Fi network processor subsystem:
    • Wi-Fi® core:
      • 802.11a/b/g/n 2.4GHz and 5GHz
      • Modes:
        • Access Point (AP)
        • Station (STA)
        • Wi-Fi Direct® (supported on 2.4GHz only)
  • Security:
    • WEP
    • WPA/WPA2 PSK
    • WPA2 Enterprise
    • WPA3 Personal
    • WPA3 Enterprise
  • Internet and application protocols:
    • HTTP server, mDNS, DNS-SD, and DHCP
    • IPv4 and IPv6 TCP/IP stack
    • 16 BSD sockets (fully secured TLS v1.2 and SSL 3.0)
  • Built-in power management subsystem:
    • Configurable low-power profiles (Always-On, Intermittent Connected, Transceiver)
    • Advanced low-power modes
    • Integrated DC/DC regulator
  • Multi-layered security features:
    • Isolated execution environment
    • Network security
    • Device identity and keys
    • Hardware accelerator crypto engine (AES, DES, SHA/MD5, and CRC)
    • File system security (encryption, authentication, access control)
    • Secure initial programming
    • Software tamper detection
    • Secure boot
    • Certificate Signing Request (CSR)
    • Unique key pair per device
  • Wi-Fi TX power
    • 2.4GHz: 16dBm at 1 DSSS
    • 5GHz: 15.1dBm at 6 OFDM
  • Wi-Fi RX sensitivity
    • 2.4GHz: -94.5dBm at 1 DSSS
    • 5GHz: -89dBm at 6 OFDM
  • Additional integrated components
    • 40.0MHz crystal
    • 32.768kHz crystal (RTC)
    • 32Mb SPI serial flash
    • RF filters, diplexers, and passive components
  • Dimension-compatible QFM packages
    • CC3235MODx: 1.27mm pitch, 63-pin, 20.5mm × 17.5mm
    • CC3235MODAx: 1.27mm pitch, 63-pin, 20.5mm × 25.0mm

Applications

AI Translation
  • IoT Applications
    • Medical and Healthcare
      • Multi-parameter Patient Monitors
      • ECG
      • Electronic Hospital Beds and Bed Controllers
      • Telehealth Systems
    • Building and Home Automation
      • HVAC Systems and Thermostats
      • Video Surveillance, Video Doorbells, and Low-power Cameras
      • Building Security Systems and Electronic Locks
    • Appliances
    • Asset Tracking
    • Factory Automation
    • Grid Infrastructure