LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

WCH CH32H417WEU6

Manufacturer
WCHAsian Brands
MPN
CH32H417WEU6
LCSC Part #
C52196060
Packaging
QFN-68(8x8)
Customer #
Key Attributes
RISC-V 32 Bit QFN-68(8x8) Microcontrollers
DatasheetWCH CH32H417WEU6
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerWCH
PackagingQFN-68(8x8)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O50
Operating Temperature-40℃~+85℃
Voltage - Supply2.4V~3.6V
Program Memory TypeFLASH
CPU CoreRISC-V
Program Storage Size960KB
Core Size32 Bit
CPU Maximum Speed400MHz;160MHz
Oscillator TypeBuilt-in+External