LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JIERR RXA200V680M25X35 product image
  • RXA200V680M25X35 thumbnail 1
  • RXA200V680M25X35 thumbnail 2
  • RXA200V680M25X35 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR RXA200V680M25X35

Manufacturer
JIERRAsian Brands
MPN
RXA200V680M25X35
LCSC Part #
C52195468
Packaging
Through Hole,D25xL35mm
Customer #
Key Attributes
±20% 200V 680uF Through Hole,D25xL35mm Aluminum Electrolytic Capacitors RoHS
DatasheetJIERR RXA200V680M25X35
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 357
357 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0617$ 1.9587$ 1.96
10+$ 1.7487$ 1.6613$ 16.61
64+$ 1.552$ 1.4744$ 94.36
128+$ 1.3504$ 1.2829$ 164.21
512+$ 1.2603$ 1.1973$ 613.02
1,024+$ 1.221$ 1.1600$ 1187.84
Standard Packaging64/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerJIERR
PackagingThrough Hole,D25xL35mm
Tolerance±20%
Voltage Rating200V
Capacitance680uF
Lifetime2000hrs@105℃
Ripple Current2A@120Hz
Pin Spacing10mm
Polarity typePolarized
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)35mm
Diameter25mm

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
BFT200V680M25X35JIERRSimilarThrough Hole,D25xL35mm213$1.7328 $1.824
View and Compare All Alternative Parts.