YOUCHI HCMC-1308A40-R12-M02
| Manufacturer | YOUCHIAsian Brands |
| MPN | HCMC-1308A40-R12-M02 |
| LCSC Part # | C52195077 |
| Packaging | SMD,12.8x7.9mm |
| Customer # | |
| Key Attributes | 60A 120nH ±20% 100A 0.38mΩ Molded inductor SMD,12.8x7.9mm Fixed Inductors RoHS |
| Datasheet | YOUCHI HCMC-1308A40-R12-M02 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Packaging | SMD,12.8x7.9mm | |
| Current Rating | 60A | |
| Inductance | 120nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 100A | |
| DC Resistance(DCR) | 0.38mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Packaging | SMD,12.8x7.9mm | |
| Current Rating | 60A | |
| Inductance | 120nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 100A | |
| DC Resistance(DCR) | 0.38mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Packaging | SMD,12.8x7.9mm | |
| Current Rating | 60A | |
| Inductance | 120nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 100A | |
| DC Resistance(DCR) | 0.38mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Packaging | SMD,12.8x7.9mm | |
| Current Rating | 60A | |
| Inductance | 120nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 100A | |
| DC Resistance(DCR) | 0.38mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C52195077 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



