TI TPSM5601R5HEXTRDAR
| Manufacturer | |
| MPN | TPSM5601R5HEXTRDAR |
| LCSC Part # | C5219352 |
| Packaging | B3QFN-15(5x5.5) |
| Customer # | |
| Key Attributes | Power module with 60V input, 1V to 16V output, and 1.5A current |
| Datasheet | TI TPSM5601R5HEXTRDAR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | B3QFN-15(5x5.5) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Topology | Buck;Buck-Boost | |
| Iout | 1.5A | |
| Output Voltage | 1V~16V | |
| Frequency - Switching | 1.15MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Operating status indication;Overcurrent Protection;EMI optimization (spread spectrum);Built-in LDO regulator | |
| Voltage - Supply | 4.2V~60V | |
| Quiescent Current | 26uA |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | B3QFN-15(5x5.5) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Topology | Buck;Buck-Boost |
| Type | Description | |
|---|---|---|
| Iout | 1.5A | |
| Output Voltage | 1V~16V | |
| Frequency - Switching | 1.15MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Operating status indication;Overcurrent Protection;EMI optimization (spread spectrum);Built-in LDO regulator | |
| Voltage - Supply | 4.2V~60V | |
| Quiescent Current | 26uA |
Introduction
The TPSM5601R5Hx power module is a highly integrated 1.5A power solution that integrates a 60V input step-down DC/DC converter with power MOSFETs, a shielded inductor, and multiple passive components in a thermally enhanced QFN package. This 5mm×5.5mm×4mm, 15-pin QFN package uses enhanced HotRod QFN technology to achieve enhanced thermal performance, small size, and low EMI. All pins of the package are distributed on the periphery and have a single large thermal pad, enabling simple layout and easy handling during the manufacturing process. The TPSM5601R5Hx is a compact and easy-to-use power module with an adjustable wide output voltage range from 1.0V to 16V. The overall solution only requires four external components and eliminates loop compensation and magnetic component selection in the design process. The full set of features includes power-good status indication, programmable UVLO, pre-biased startup, overcurrent, and overheat protection. Therefore, the TPSM5601R5Hx is an excellent device for powering various applications. Space-constrained applications can benefit from the 5mm×5.5mm package. In addition, the TPSM5601R5HEXT can operate at a lower temperature of –55°C, and the TPSM5601R5HS supports spread-spectrum operation.
Features
- Functional safety documentation support for functional safety system design
- 5mm×5.5mm×4mm enhanced HotRod QFN
- Excellent thermal performance: up to 18W output power at 85°C with no airflow
- Standard package footprint: single large exposed thermal pad with all pins on package periphery
- Designed for robust and durable applications
- Wide input voltage range: 4.2V to 60V
- Input voltage transient protection up to 66V
- Operating junction temperature range: –40°C to +125°C
- Junction temperature range for EXT suffix devices: –55°C to +125°C
- Fixed 1MHz switching frequency
- FPWM operating mode
- Optimized for ultra-low EMI requirements
- Integrated shielded inductor and high-frequency bypass capacitors
- Compliant with EN55011 EMI standard
- Spread spectrum option for reduced emissions
- 26μA non-switching quiescent current
- Monotonic startup into pre-biased output
- No loop compensation or bootstrap components
- Precision enable and input UVLO with hysteresis
- Thermal shutdown protection with hysteresis
- Create custom regulator designs using WEBENCH Power Designer
Applications
- Field transmitters and sensors
- PLC modules
- Thermostats
- Video surveillance
- HVAC systems
- AC and servo drives
- Rotary encoders
- Industrial transportation
- Asset tracking
- Negative output applications
- Half-bridge configurations
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | B3QFN-15(5x5.5) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Topology | Buck;Buck-Boost | |
| Iout | 1.5A | |
| Output Voltage | 1V~16V | |
| Frequency - Switching | 1.15MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Operating status indication;Overcurrent Protection;EMI optimization (spread spectrum);Built-in LDO regulator | |
| Voltage - Supply | 4.2V~60V | |
| Quiescent Current | 26uA |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | B3QFN-15(5x5.5) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Topology | Buck;Buck-Boost |
| Type | Description | |
|---|---|---|
| Iout | 1.5A | |
| Output Voltage | 1V~16V | |
| Frequency - Switching | 1.15MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Operating status indication;Overcurrent Protection;EMI optimization (spread spectrum);Built-in LDO regulator | |
| Voltage - Supply | 4.2V~60V | |
| Quiescent Current | 26uA |
Introduction
The TPSM5601R5Hx power module is a highly integrated 1.5A power solution that integrates a 60V input step-down DC/DC converter with power MOSFETs, a shielded inductor, and multiple passive components in a thermally enhanced QFN package. This 5mm×5.5mm×4mm, 15-pin QFN package uses enhanced HotRod QFN technology to achieve enhanced thermal performance, small size, and low EMI. All pins of the package are distributed on the periphery and have a single large thermal pad, enabling simple layout and easy handling during the manufacturing process. The TPSM5601R5Hx is a compact and easy-to-use power module with an adjustable wide output voltage range from 1.0V to 16V. The overall solution only requires four external components and eliminates loop compensation and magnetic component selection in the design process. The full set of features includes power-good status indication, programmable UVLO, pre-biased startup, overcurrent, and overheat protection. Therefore, the TPSM5601R5Hx is an excellent device for powering various applications. Space-constrained applications can benefit from the 5mm×5.5mm package. In addition, the TPSM5601R5HEXT can operate at a lower temperature of –55°C, and the TPSM5601R5HS supports spread-spectrum operation.
Features
- Functional safety documentation support for functional safety system design
- 5mm×5.5mm×4mm enhanced HotRod QFN
- Excellent thermal performance: up to 18W output power at 85°C with no airflow
- Standard package footprint: single large exposed thermal pad with all pins on package periphery
- Designed for robust and durable applications
- Wide input voltage range: 4.2V to 60V
- Input voltage transient protection up to 66V
- Operating junction temperature range: –40°C to +125°C
- Junction temperature range for EXT suffix devices: –55°C to +125°C
- Fixed 1MHz switching frequency
- FPWM operating mode
- Optimized for ultra-low EMI requirements
- Integrated shielded inductor and high-frequency bypass capacitors
- Compliant with EN55011 EMI standard
- Spread spectrum option for reduced emissions
- 26μA non-switching quiescent current
- Monotonic startup into pre-biased output
- No loop compensation or bootstrap components
- Precision enable and input UVLO with hysteresis
- Thermal shutdown protection with hysteresis
- Create custom regulator designs using WEBENCH Power Designer
Applications
- Field transmitters and sensors
- PLC modules
- Thermostats
- Video surveillance
- HVAC systems
- AC and servo drives
- Rotary encoders
- Industrial transportation
- Asset tracking
- Negative output applications
- Half-bridge configurations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



