LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS563212DRLR

Manufacturer
MPN
TPS563212DRLR
LCSC Part #
C5219336
Packaging
SOT-8(3x5)
Customer #
Key Attributes
4.2V to 18V input, 3A synchronous buck converter
DatasheetTI TPS563212DRLR
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOT-8(3x5)
Operating Temperature-40℃~+150℃
Number of Outputs-
FunctionStep-down type
Frequency - Switching1.3MHz
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Output discharge;Light load efficient mode;Operating status indication;Overcurrent Protection
Output Type-
TopologyBuck
Operating Voltage4.2V~18V
Switch tube (built-in/external)Built-in
Output Voltage600mV~7V
Output Current3A
Quiescent Current120uA