LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECH PUBLIC TPESD0522P

Manufacturer
TECH PUBLICAsian Brands
MPN
TPESD0522P
LCSC Part #
C521925
Packaging
UDFN-6(1x1.6)
Customer #
Key Attributes
ESD DIODE 5VWM 25VC UDFN-6(1x1.6)
DatasheetTECH PUBLIC TPESD0522P
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingUDFN-6(1x1.6)
Clamping Voltage25V
Peak Pulse Current (Ipp)5A@8/20us
Peak Pulse Power Dissipation (Ppp)150W@8/20us
Number of Channels2
Voltage - Breakdown6V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • Ultra Low Capacitance 0.5pF typical
  • Low operating Voltage: 5.0 V
  • Low clamping voltage
  • IEC61000−4−4 (EFT) 40A (5/50ns)
  • IEC61000-4-5(Lightning)5A(5/50ns)

Applications

AI Translation
  • USB 2.0
  • HDMI 1.3
  • SATA and eSATA
  • DVI
  • IEEE 1394
  • PCI Express
  • Portable Electronics
  • Notebooks