TI TPS631000DRLR
| Manufacturer | |
| MPN | TPS631000DRLR |
| LCSC Part # | C5219190 |
| Packaging | SOT-583 |
| Customer # | |
| Key Attributes | High-power density step-down/step-up converter with 1.5A output current |
| Datasheet | TI TPS631000DRLR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-583 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Outputs | - | |
| Function | Buck-Boost | |
| Frequency - Switching | 2.2MHz | |
| Features | Overcurrent Protection;Load disconnect;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 1.6V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 1.2V~5.3V | |
| Quiescent Current | 8uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-583 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Outputs | - | |
| Function | Buck-Boost | |
| Frequency - Switching | 2.2MHz | |
| Features | Overcurrent Protection;Load disconnect;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 1.6V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 1.2V~5.3V | |
| Quiescent Current | 8uA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-583 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Outputs | - | |
| Function | Buck-Boost | |
| Frequency - Switching | 2.2MHz | |
| Features | Overcurrent Protection;Load disconnect;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 1.6V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 1.2V~5.3V | |
| Quiescent Current | 8uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-583 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Outputs | - | |
| Function | Buck-Boost | |
| Frequency - Switching | 2.2MHz | |
| Features | Overcurrent Protection;Load disconnect;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 1.6V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 1.2V~5.3V | |
| Quiescent Current | 8uA |
Help & FeedbackShow similar products (0) >
C5219190 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



