CBI DESD1Z5.0
| Manufacturer | CBIAsian Brands |
| MPN | DESD1Z5.0 |
| LCSC Part # | C52191402 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 18.6V 9.4A 200W@8/20us 7.8V 5V SOD-123 TVS Diodes |
| Datasheet | CBI DESD1Z5.0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | CBI | |
| Packaging | SOD-123 | |
| Clamping Voltage | 18.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9.4A | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Number of Channels | - | |
| Voltage - Breakdown | 7.8V | |
| type | TVS | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | CBI | |
| Packaging | SOD-123 | |
| Clamping Voltage | 18.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9.4A | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Breakdown | 7.8V | |
| type | TVS | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The DESD1Z5.0 is designed to protect voltage-sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time make these devices ideal for ESD protection in designs with limited PCB space.
Features
AI Translation
- Compact package
- Low profile
- Peak pulse power up to 200 W on 8 x 20 μs waveform
- Low leakage current
- Typical response time < 1 ns
- Human Body Model Level 3 ESD rating (> 16 kV)
- IEC61000-4-2 Level 4 ESD protection
- IEC61000-4-4 Level 4 EFT protection
Applications
AI Translation
- Mobile phones
- Portable devices
- Digital cameras
- Power supplies
- S-prefix products for automotive and other applications with special site and change control requirements; AEC-Q101 compliant with PPAP capability.
In-Stock: 2,900
2,900 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0151 | $ 0.76 |
| 500+ | $ 0.0116 | $ 5.80 |
| 3,000+ | $ 0.0096 | $ 28.80 |
| 6,000+ | $ 0.0085 | $ 51.00 |
| 24,000+ | $ 0.0074 | $ 177.60 |
| 51,000+ | $ 0.0069 | $ 351.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | CBI | |
| Packaging | SOD-123 | |
| Clamping Voltage | 18.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9.4A | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Number of Channels | - | |
| Voltage - Breakdown | 7.8V | |
| type | TVS | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | CBI | |
| Packaging | SOD-123 | |
| Clamping Voltage | 18.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9.4A | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Breakdown | 7.8V | |
| type | TVS | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The DESD1Z5.0 is designed to protect voltage-sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time make these devices ideal for ESD protection in designs with limited PCB space.
Features
AI Translation
- Compact package
- Low profile
- Peak pulse power up to 200 W on 8 x 20 μs waveform
- Low leakage current
- Typical response time < 1 ns
- Human Body Model Level 3 ESD rating (> 16 kV)
- IEC61000-4-2 Level 4 ESD protection
- IEC61000-4-4 Level 4 EFT protection
Applications
AI Translation
- Mobile phones
- Portable devices
- Digital cameras
- Power supplies
- S-prefix products for automotive and other applications with special site and change control requirements; AEC-Q101 compliant with PPAP capability.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

