CBI DESD1Z3V3
| Manufacturer | CBIAsian Brands |
| MPN | DESD1Z3V3 |
| LCSC Part # | C52191401 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 10V 7A@8/20us 70W@8/20us 5V Bidirectional 3.3V SOD-123 TVS Diodes RoHS |
| Datasheet | CBI DESD1Z3V3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | CBI | |
| Packaging | SOD-123 | |
| Clamping Voltage | 10V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 70W@8/20us | |
| Voltage - Breakdown | 5V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | CBI | |
| Packaging | SOD-123 | |
| Clamping Voltage | 10V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 70W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 5V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Introduction
Designed to protect voltage-sensitive electronic components from ESD and other transient threats. Excellent clamping capability, low leakage current, low capacitance, and fast response time provide best-in-class protection for ESD-susceptible designs. The combination of small size, low capacitance, and high-level ESD protection makes it a versatile solution for applications such as HDMI, DisplayPort, and MDDI interfaces. It is designed to replace multilayer varistors (MLV) in consumer device applications including mobile phones, laptops, tablets, set-top boxes, and LCD TVs.
Features
- Single-line bidirectional ESD protection
- Low capacitance: 15pF (max)
- Reverse standoff voltage: 3.3V
- Low reverse clamping voltage
- Low leakage current
- Fast response time
- JESD22-A114-B Class 3B ESD rating per Human Body Model
- IEC 61000-4-2 Level 4 ESD protection
Applications
- Computers and peripherals
- High-speed data lines
- Audio and video equipment
- Mobile phones and accessories
- SIM card protection
- Portable electronic devices
- FireWire interfaces
- Other electronic device communication systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | CBI | |
| Packaging | SOD-123 | |
| Clamping Voltage | 10V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 70W@8/20us | |
| Voltage - Breakdown | 5V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | CBI | |
| Packaging | SOD-123 | |
| Clamping Voltage | 10V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 70W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 5V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Introduction
Designed to protect voltage-sensitive electronic components from ESD and other transient threats. Excellent clamping capability, low leakage current, low capacitance, and fast response time provide best-in-class protection for ESD-susceptible designs. The combination of small size, low capacitance, and high-level ESD protection makes it a versatile solution for applications such as HDMI, DisplayPort, and MDDI interfaces. It is designed to replace multilayer varistors (MLV) in consumer device applications including mobile phones, laptops, tablets, set-top boxes, and LCD TVs.
Features
- Single-line bidirectional ESD protection
- Low capacitance: 15pF (max)
- Reverse standoff voltage: 3.3V
- Low reverse clamping voltage
- Low leakage current
- Fast response time
- JESD22-A114-B Class 3B ESD rating per Human Body Model
- IEC 61000-4-2 Level 4 ESD protection
Applications
- Computers and peripherals
- High-speed data lines
- Audio and video equipment
- Mobile phones and accessories
- SIM card protection
- Portable electronic devices
- FireWire interfaces
- Other electronic device communication systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



