LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-0.8-6PLT product image
  • XY-0.8-6PLT thumbnail 1
  • XY-0.8-6PLT thumbnail 2
  • XY-0.8-6PLT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-0.8-6PLT

Manufacturer
XYECONNAsian Brands
MPN
XY-0.8-6PLT
LCSC Part #
C52190583
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
Surface Mount,Vertical 30V 6 1 0.8mm 700mA 6P -40℃~+85℃ Tin Beige 1x6P SMD,P=0.8mm Headers, Male Pins
DatasheetXYECONN XY-0.8-6PLT
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0864$ 0.0605$ 0.30
50+$ 0.0687$ 0.0481$ 2.41
150+$ 0.0599$ 0.0420$ 6.30
500+$ 0.0533$ 0.0374$ 18.70
2,500+$ 0.048$ 0.0336$ 84.00
5,000+$ 0.0453$ 0.0318$ 159.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXYECONN
PackagingSMD,P=0.8mm
Connector TypeSurface Mount,Vertical
Voltage Rating (Max)30V
Contact MaterialBrass
Number of PINs Per Row6
Number of Rows1
Pitch0.8mm
Current Rating700mA
Flame Retardant RatingUL94V-0
Number of PINs6P
Operating Temperature-40℃~+85℃
Contact PlatingTin
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)7mm
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.