LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XYECONN XY-ZH1.5-2PWT

Manufacturer
XYECONNAsian Brands
MPN
XY-ZH1.5-2PWT
LCSC Part #
C52190416
Packaging
SMD,P=1.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Surface Mount, Right Angle ZH 50V 2 1 1.5mm 1A -40℃~+85℃ Tin 2P Beige 1x2P SMD,P=1.5mm,Surface Mount,Right Angle Headers, Male Pins
DatasheetXYECONN XY-ZH1.5-2PWT
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXYECONN
PackagingSMD,P=1.5mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference SeriesZH
Voltage Rating (Max)50V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch1.5mm
Current Rating1A
Flame Retardant RatingUL94V-0
Operating Temperature-40℃~+85℃
Contact PlatingTin
Number of PINs2P
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)6mm
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.