TI LM5110-3SDX/NOPB
| Manufacturer | |
| MPN | LM5110-3SDX/NOPB |
| LCSC Part # | C5218792 |
| Packaging | WSON-10(4x4) |
| Customer # | |
| Key Attributes | 3.5V~14V 5A 3A WSON-10(4x4) Gate Drivers RoHS |
| Datasheet | TI LM5110-3SDX/NOPB |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-10(4x4) | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 40ns | |
| High Level Delay Time | 40ns | |
| Quiescent Current | 2mA | |
| Input Logic Level - High | 2.2V | |
| Voltage - Supply | 3.5V~14V | |
| Driven Configuration | Low Side | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 5A | |
| Rise Time | 14ns | |
| Fall Time | 12ns | |
| Features | Enable shutdown | |
| Current - Output High(IOH) | 3A | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-10(4x4) | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 40ns | |
| High Level Delay Time | 40ns | |
| Quiescent Current | 2mA | |
| Input Logic Level - High | 2.2V | |
| Voltage - Supply | 3.5V~14V |
| Type | Description | |
|---|---|---|
| Driven Configuration | Low Side | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 5A | |
| Rise Time | 14ns | |
| Fall Time | 12ns | |
| Features | Enable shutdown | |
| Current - Output High(IOH) | 3A | |
| Load Type | MOSFET |
Introduction
The LM5110 Dual Gate Driver replaces industry standard gate drivers with improved peak output current and efficiency. Each “compound” output driver stage includes MOS and bipolar transistors operating in parallel that together sink more than 5A peak from capacitive loads. Combining the unique characteristics of MOS and bipolar devices reduces drive current variation with voltage and temperature. Separate input and output ground pins provide Negative Drive Capability allowing the user to drive MOSFET gates with positive and negative VGS voltages. The gate driver control inputs are referenced to a dedicated input ground (IN_REF). The gate driver outputs swing from VCC to the output ground VEE which can be negative with respect to IN_REF. Undervoltage lockout protection and a shutdown input pin are also provided. The drivers can be operated in parallel with inputs and outputs connected to double the drive current capability. This device is available in the SOIC-8 and the thermally - enhanced WSON-10 packages.
Features
- Independently Drives Two N-Channel MOSFETs
- Compound CMOS and Bipolar Outputs Reduce Output Current Variation
- 5A sink/3A Source Current Capability
- Two Channels can be Connected in Parallel to Double the Drive Current
- Independent Inputs (TTL Compatible)
- Fast Propagation Times (25-ns Typical)
- Fast Rise and Fall Times (14-ns/12-ns Rise/Fall With 2-nF Load)
- Dedicated Input Ground Pin (IN_REF) for Split Supply or Single Supply Operation
- Outputs Swing from VCC to VEE Which Can Be Negative Relative to Input Ground
- Available in Dual Noninverting, Dual Inverting and Combination Configurations
- Shutdown Input Provides Low Power Mode
- Supply Rail Undervoltage Lockout Protection
- Pin-Out Compatible With Industry Standard Gate Drivers
- Packages: SOIC-8 WSON-10 (4 mm×4 mm)
Applications
- Synchronous Rectifier Gate Drivers
- Switch-Mode Power Supply Gate Driver
- Solenoid and Motor Drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0037 | $ 3.00 |
| 10+ | $ 2.9332 | $ 29.33 |
| 30+ | $ 2.8874 | $ 86.62 |
| 100+ | $ 2.8399 | $ 283.99 |
Standard Packaging4500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-10(4x4) | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 40ns | |
| High Level Delay Time | 40ns | |
| Quiescent Current | 2mA | |
| Input Logic Level - High | 2.2V | |
| Voltage - Supply | 3.5V~14V | |
| Driven Configuration | Low Side | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 5A | |
| Rise Time | 14ns | |
| Fall Time | 12ns | |
| Features | Enable shutdown | |
| Current - Output High(IOH) | 3A | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-10(4x4) | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 40ns | |
| High Level Delay Time | 40ns | |
| Quiescent Current | 2mA | |
| Input Logic Level - High | 2.2V | |
| Voltage - Supply | 3.5V~14V |
| Type | Description | |
|---|---|---|
| Driven Configuration | Low Side | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 5A | |
| Rise Time | 14ns | |
| Fall Time | 12ns | |
| Features | Enable shutdown | |
| Current - Output High(IOH) | 3A | |
| Load Type | MOSFET |
Introduction
The LM5110 Dual Gate Driver replaces industry standard gate drivers with improved peak output current and efficiency. Each “compound” output driver stage includes MOS and bipolar transistors operating in parallel that together sink more than 5A peak from capacitive loads. Combining the unique characteristics of MOS and bipolar devices reduces drive current variation with voltage and temperature. Separate input and output ground pins provide Negative Drive Capability allowing the user to drive MOSFET gates with positive and negative VGS voltages. The gate driver control inputs are referenced to a dedicated input ground (IN_REF). The gate driver outputs swing from VCC to the output ground VEE which can be negative with respect to IN_REF. Undervoltage lockout protection and a shutdown input pin are also provided. The drivers can be operated in parallel with inputs and outputs connected to double the drive current capability. This device is available in the SOIC-8 and the thermally - enhanced WSON-10 packages.
Features
- Independently Drives Two N-Channel MOSFETs
- Compound CMOS and Bipolar Outputs Reduce Output Current Variation
- 5A sink/3A Source Current Capability
- Two Channels can be Connected in Parallel to Double the Drive Current
- Independent Inputs (TTL Compatible)
- Fast Propagation Times (25-ns Typical)
- Fast Rise and Fall Times (14-ns/12-ns Rise/Fall With 2-nF Load)
- Dedicated Input Ground Pin (IN_REF) for Split Supply or Single Supply Operation
- Outputs Swing from VCC to VEE Which Can Be Negative Relative to Input Ground
- Available in Dual Noninverting, Dual Inverting and Combination Configurations
- Shutdown Input Provides Low Power Mode
- Supply Rail Undervoltage Lockout Protection
- Pin-Out Compatible With Industry Standard Gate Drivers
- Packages: SOIC-8 WSON-10 (4 mm×4 mm)
Applications
- Synchronous Rectifier Gate Drivers
- Switch-Mode Power Supply Gate Driver
- Solenoid and Motor Drivers
C5218792 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



