TM(Shenzhen Titan Micro Elec) TM1652
| Manufacturer | TM(Shenzhen Titan Micro Elec)Asian Brands |
| MPN | TM1652 |
| LCSC Part # | C52186 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Special-purpose circuit for LED driver control |
| Datasheet | TM(Shenzhen Titan Micro Elec) TM1652 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOP-16 | |
| Voltage - Supply | 5V~6V | |
| Configuration | 7 Segment x 6 Digit;8 Segment x 5 Digit | |
| Operating Temperature | -40℃~+80℃ | |
| Pd - Power Dissipation | 400mW | |
| Clock Frequency | 2.5MHz | |
| Interface | - | |
| Features | Built-in auto blanking;PWM dimming;Internal reset function | |
| Quiescent Current (Iq) | - | |
| Segment Drive Current | 20mA | |
| Digit Drive Current | 80mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOP-16 | |
| Voltage - Supply | 5V~6V | |
| Configuration | 7 Segment x 6 Digit;8 Segment x 5 Digit | |
| Operating Temperature | -40℃~+80℃ | |
| Pd - Power Dissipation | 400mW |
| Type | Description | |
|---|---|---|
| Clock Frequency | 2.5MHz | |
| Interface | - | |
| Features | Built-in auto blanking;PWM dimming;Internal reset function | |
| Quiescent Current (Iq) | - | |
| Segment Drive Current | 20mA | |
| Digit Drive Current | 80mA |
Introduction
TM1652 is a dedicated LED (LED indicators, numeric displays, and dot matrix panels) driver control IC with integrated digital communication circuitry, decoding circuitry, data latches, oscillator, and LED driver circuitry. It communicates via the UART protocol — since the chip only receives data from the MCU, only a single TX pin from the MCU is required to send data to the chip, enabling single-wire communication. For display driving, the chip employs dynamic scanning with two selectable display modes, 8-level adjustable segment drive current, and 16-level adjustable digit duty cycle. TM1652 incorporates a built-in blanking optimization circuit.
Features
- Power CMOS process
- Typical operating voltage: 5V
- Common-cathode 7-segment display support
- Two display modes (7-segment × 6-digit, 8-segment × 5-digit)
- Brightness adjustment circuit (digit duty cycle: 16 levels adjustable, segment drive current: 8 levels adjustable)
- Serial interface (SDA), compatible with UART protocol, supports baud rate 19200bps
- Built-in OSC frequency: 2.5M
- Built-in power-on reset circuit
- Built-in optimization circuit for dim/bright issues
- Package: SOP16
Applications
- Air conditioner panel
- Washing machine panel
- DVD display panel
- Set-top box display
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOP-16 | |
| Voltage - Supply | 5V~6V | |
| Configuration | 7 Segment x 6 Digit;8 Segment x 5 Digit | |
| Operating Temperature | -40℃~+80℃ | |
| Pd - Power Dissipation | 400mW | |
| Clock Frequency | 2.5MHz | |
| Interface | - | |
| Features | Built-in auto blanking;PWM dimming;Internal reset function | |
| Quiescent Current (Iq) | - | |
| Segment Drive Current | 20mA | |
| Digit Drive Current | 80mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOP-16 | |
| Voltage - Supply | 5V~6V | |
| Configuration | 7 Segment x 6 Digit;8 Segment x 5 Digit | |
| Operating Temperature | -40℃~+80℃ | |
| Pd - Power Dissipation | 400mW |
| Type | Description | |
|---|---|---|
| Clock Frequency | 2.5MHz | |
| Interface | - | |
| Features | Built-in auto blanking;PWM dimming;Internal reset function | |
| Quiescent Current (Iq) | - | |
| Segment Drive Current | 20mA | |
| Digit Drive Current | 80mA |
Introduction
TM1652 is a dedicated LED (LED indicators, numeric displays, and dot matrix panels) driver control IC with integrated digital communication circuitry, decoding circuitry, data latches, oscillator, and LED driver circuitry. It communicates via the UART protocol — since the chip only receives data from the MCU, only a single TX pin from the MCU is required to send data to the chip, enabling single-wire communication. For display driving, the chip employs dynamic scanning with two selectable display modes, 8-level adjustable segment drive current, and 16-level adjustable digit duty cycle. TM1652 incorporates a built-in blanking optimization circuit.
Features
- Power CMOS process
- Typical operating voltage: 5V
- Common-cathode 7-segment display support
- Two display modes (7-segment × 6-digit, 8-segment × 5-digit)
- Brightness adjustment circuit (digit duty cycle: 16 levels adjustable, segment drive current: 8 levels adjustable)
- Serial interface (SDA), compatible with UART protocol, supports baud rate 19200bps
- Built-in OSC frequency: 2.5M
- Built-in power-on reset circuit
- Built-in optimization circuit for dim/bright issues
- Package: SOP16
Applications
- Air conditioner panel
- Washing machine panel
- DVD display panel
- Set-top box display
C52186 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



