TI SN74HC157N
| Manufacturer | |
| MPN | SN74HC157N |
| LCSC Part # | C5218 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | These data selectors/multiplexers contain inverters and drivers to supply full data selection to the four output gates. |
| Datasheet | TI SN74HC157N |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Type | Multiplexer | |
| Series | 74HC | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 21ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 7.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Type | Multiplexer | |
| Series | 74HC | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 21ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 7.8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These data selectors/multiplexers contain inverters and drivers to supply full data selection to the four output gates. A separate strobe (G(overline)) input is provided. A 4-bit word is selected from one of two sources and is routed to the four outputs. The 'HC157 devices present true data.
Features
AI Translation
- Wide Operating Voltage Range of 2 V to 6 V
- Outputs Can Drive Up To 15 LSTTL Loads
- Low Power Consumption, 80 μA Max Icc
- Typical t(pd) = 11 ns
- ±6 mA Output Drive at 5 V
- Low Input Current of 1 μA Max
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Type | Multiplexer | |
| Series | 74HC | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 21ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 7.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Type | Multiplexer | |
| Series | 74HC | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 21ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 7.8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These data selectors/multiplexers contain inverters and drivers to supply full data selection to the four output gates. A separate strobe (G(overline)) input is provided. A 4-bit word is selected from one of two sources and is routed to the four outputs. The 'HC157 devices present true data.
Features
AI Translation
- Wide Operating Voltage Range of 2 V to 6 V
- Outputs Can Drive Up To 15 LSTTL Loads
- Low Power Consumption, 80 μA Max Icc
- Typical t(pd) = 11 ns
- ±6 mA Output Drive at 5 V
- Low Input Current of 1 μA Max
C5218 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



