Zhongdi DP-01
| Manufacturer | ZhongdiAsian Brands |
| MPN | DP-01 |
| LCSC Part # | C52177944 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1 Red 25mA SPST 3,000 Cycles Piano Key Through Hole DIP Switches |
| Datasheet | Zhongdi DP-01 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Zhongdi | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Number of Positions | 1 | |
| Color | Red | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Piano Key | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Zhongdi | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Number of Positions | 1 | |
| Color | Red |
| Type | Description | |
|---|---|---|
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Piano Key | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Zhongdi | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Number of Positions | 1 | |
| Color | Red | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Piano Key | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Zhongdi | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Number of Positions | 1 | |
| Color | Red |
| Type | Description | |
|---|---|---|
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Piano Key | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
C52177944 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



