TI SNJ54LS10J
| Manufacturer | |
| MPN | SNJ54LS10J |
| LCSC Part # | C5217543 |
| Packaging | CDIP(J)-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 15ns@5V,15pF CDIP(J)-14 Gates and Inverters |
| Datasheet | TI SNJ54LS10J |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP(J)-14 | |
| Features | - | |
| Input Logic Level - Low | 700mV | |
| Logic Family | 54LS | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.5V~3.4V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 3;3 | |
| Propagation Delay | 15ns@5V,15pF | |
| Output Logic Level - Low | 500mV | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP(J)-14 | |
| Features | - | |
| Input Logic Level - Low | 700mV | |
| Logic Family | 54LS | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.5V~3.4V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 3;3 | |
| Propagation Delay | 15ns@5V,15pF | |
| Output Logic Level - Low | 500mV | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These devices contain three independent 3-input NAND gates. The SN5410, SN54LS10, and SN54S10 are characterized for operation over the full temperature range of -55℃ to 125℃. The SN7410, SN74LS10, and SN74S10 are characterized for operation from 0℃ to 70℃
Features
AI Translation
- Positive logic design; logic function: Y = NOT(A·B·C), also expressed as Y = NOT A + NOT B + NOT C
- Available package types: small outline plastic, ceramic chip carrier, flat package, plastic DIP, and ceramic DIP; specific package type varies by part number
- Maximum supply voltage: 7V
- Input voltage upper limit: 5.5V for '10 and 'S10 variants; 7V for LS10 variant
- Operating temperature range: −55°C to 125°C for SN54 series; 0°C to 70°C for SN74 series
- Storage temperature range: −65°C to 150°C
- All typical parameters tested under VCC = 5V, ambient temperature TA = 25°C
- Usage requirement: no more than one output may be shorted at a time; short-circuit duration must not exceed 1 second
- Logic symbols conform to ANSI/IEEE Std 91-1984 and IEC Publication 617-12
- Products available to meet various environmental compliance requirements
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP(J)-14 | |
| Features | - | |
| Input Logic Level - Low | 700mV | |
| Logic Family | 54LS | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.5V~3.4V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 3;3 | |
| Propagation Delay | 15ns@5V,15pF | |
| Output Logic Level - Low | 500mV | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP(J)-14 | |
| Features | - | |
| Input Logic Level - Low | 700mV | |
| Logic Family | 54LS | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.5V~3.4V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 3;3 | |
| Propagation Delay | 15ns@5V,15pF | |
| Output Logic Level - Low | 500mV | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These devices contain three independent 3-input NAND gates. The SN5410, SN54LS10, and SN54S10 are characterized for operation over the full temperature range of -55℃ to 125℃. The SN7410, SN74LS10, and SN74S10 are characterized for operation from 0℃ to 70℃
Features
AI Translation
- Positive logic design; logic function: Y = NOT(A·B·C), also expressed as Y = NOT A + NOT B + NOT C
- Available package types: small outline plastic, ceramic chip carrier, flat package, plastic DIP, and ceramic DIP; specific package type varies by part number
- Maximum supply voltage: 7V
- Input voltage upper limit: 5.5V for '10 and 'S10 variants; 7V for LS10 variant
- Operating temperature range: −55°C to 125°C for SN54 series; 0°C to 70°C for SN74 series
- Storage temperature range: −65°C to 150°C
- All typical parameters tested under VCC = 5V, ambient temperature TA = 25°C
- Usage requirement: no more than one output may be shorted at a time; short-circuit duration must not exceed 1 second
- Logic symbols conform to ANSI/IEEE Std 91-1984 and IEC Publication 617-12
- Products available to meet various environmental compliance requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



