LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74HCS00QDYYRQ1

Manufacturer
MPN
SN74HCS00QDYYRQ1
LCSC Part #
C5217357
Packaging
SOT-23-14-THIN(DYY)
Customer #
Key Attributes
Schmitt trigger 2V~6V 12ns@6V,50pF 100nA SOT-23-14-THIN(DYY) Gates and Inverters
DatasheetTI SN74HCS00QDYYRQ1
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOT-23-14-THIN(DYY)
Input TypeSchmitt trigger
output typePush-pull
Logic Family74HCS
Voltage - Supply2V~6V
Propagation Delay12ns@6V,50pF
Output Logic Level - Low180mV~300mV;220mV~330mV
Input Logic Level - High-
Input Logic Level - Low-
Features-
Operating Temperature-40℃~+125℃
Output Logic Level - High4V~4.3V;5.4V~5.75V
Quiescent Current(Iq)100nA
Current - Output High(IOH)7.8mA
Number of Channels4;2
Current - Output Low(IOL)7.8mA

Introduction

AI Translation

This device contains four independent 2-input NAND gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = (A AND B) (overline) in positive logic.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications
  • Device temperature grade 1: –40℃ to +125℃
  • Device HBM ESD classification level 2
  • Device CDM ESD classification level C6
  • QFN (WRKS) package with wettable flanks
  • Wide operating voltage range: 2V to 6V
  • Schmitt-trigger inputs tolerate slow or noisy input signals
  • Low power consumption, typical ICC of 100nA
  • Output drive ±7.8mA at 6V

Applications

AI Translation
  • Alarm or tamper detection circuits
  • S-R latches