LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAITIEN Elec XIHEELNANF-27.000000MHZ product image
  • XIHEELNANF-27.000000MHZ thumbnail 1
  • XIHEELNANF-27.000000MHZ thumbnail 2
  • XIHEELNANF-27.000000MHZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAITIEN Elec XIHEELNANF-27.000000MHZ

Manufacturer
TAITIEN ElecAsian Brands
MPN
XIHEELNANF-27.000000MHZ
LCSC Part #
C521711
Packaging
HC-49S
Customer #
Key Attributes
CRYSTAL 27MHz 20pF TH
DatasheetTAITIEN Elec XIHEELNANF-27.000000MHZ
Alternative Parts1
In-Stock: 25
25 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1083$ 0.54
50+$ 0.0866$ 4.33
200+$ 0.0709$ 14.18
400+$ 0.0628$ 25.12
2,000+$ 0.0563$ 112.60
4,000+$ 0.053$ 212.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTAITIEN Elec
PackagingHC-49S
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Frequency27MHz

Features

AI Translation
  • Typical 10.8 x 4.5 x 3.4 mm standard footprint.
  • Low profile for close PCB stacking.

Applications

AI Translation
  • Automotive
  • Bluetooth, Wireless
  • Computers, Modems, Communications
  • Self-top Box, DECT/WDC1

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XIHCCLNANF-27.000000MHZTAITIEN ElecHC-49S10$ 0.1058