TAITIEN Elec XIHCCLNANF-16.000000MHZ
| Manufacturer | TAITIEN ElecAsian Brands |
| MPN | XIHCCLNANF-16.000000MHZ |
| LCSC Part # | C521702 |
| Packaging | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 16MHz 20pF TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | HC-49S | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | HC-49S | |
| Frequency Stability | ±20ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Typical 10.8 x 4.5 x 3.4 mm standard footprint.
- Low profile for close PCB stacking.
Applications
AI Translation
- Automotive
- Bluetooth, Wireless
- Computers, Modems, Communications
- Self-top Box, DECT/WDC1
In-Stock: 405
405 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1188 | $ 0.59 |
| 50+ | $ 0.0954 | $ 4.77 |
| 200+ | $ 0.0768 | $ 15.36 |
| 400+ | $ 0.068 | $ 27.20 |
| 2,000+ | $ 0.061 | $ 122.00 |
| 4,000+ | $ 0.0575 | $ 230.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | HC-49S | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | HC-49S | |
| Frequency Stability | ±20ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Typical 10.8 x 4.5 x 3.4 mm standard footprint.
- Low profile for close PCB stacking.
Applications
AI Translation
- Automotive
- Bluetooth, Wireless
- Computers, Modems, Communications
- Self-top Box, DECT/WDC1
C521702 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



