TI TCAN1162DMTRQ1
| Manufacturer | |
| MPN | TCAN1162DMTRQ1 |
| LCSC Part # | C5215836 |
| Packaging | VSON-14(3x4.5) |
| Customer # | |
| Key Attributes | 5.5V~28V CAN FD Transceiver 8Mbps VSON-14(3x4.5) Drivers, Receivers, Transceivers RoHS |
| Datasheet | TI TCAN1162DMTRQ1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VSON-14(3x4.5) | |
| Voltage - Supply | 5.5V~28V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 8Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current | 70mA | |
| Features | Low-power mode;Wake-up function;Local wake-up;Integrated power supply;Undervoltage Protection;Thermal shutdown protection;TXD dominant timeout;Bus Fault Protection;ESD Protection;Integrated level shifting | |
| Quiescent Supply Current | 150uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VSON-14(3x4.5) | |
| Voltage - Supply | 5.5V~28V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 8Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current | 70mA | |
| Features | Low-power mode;Wake-up function;Local wake-up;Integrated power supply;Undervoltage Protection;Thermal shutdown protection;TXD dominant timeout;Bus Fault Protection;ESD Protection;Integrated level shifting | |
| Quiescent Supply Current | 150uA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VSON-14(3x4.5) | |
| Voltage - Supply | 5.5V~28V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 8Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current | 70mA | |
| Features | Low-power mode;Wake-up function;Local wake-up;Integrated power supply;Undervoltage Protection;Thermal shutdown protection;TXD dominant timeout;Bus Fault Protection;ESD Protection;Integrated level shifting | |
| Quiescent Supply Current | 150uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VSON-14(3x4.5) | |
| Voltage - Supply | 5.5V~28V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 8Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current | 70mA | |
| Features | Low-power mode;Wake-up function;Local wake-up;Integrated power supply;Undervoltage Protection;Thermal shutdown protection;TXD dominant timeout;Bus Fault Protection;ESD Protection;Integrated level shifting | |
| Quiescent Supply Current | 150uA |
Help & FeedbackShow similar products (0) >
C5215836 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



