TI TCAN1048AVDRQ1
| Manufacturer | |
| MPN | TCAN1048AVDRQ1 |
| LCSC Part # | C5215835 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V CAN FD Transceiver 8Mbps SOIC-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet | TI TCAN1048AVDRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 2 | |
| Data Rate | 8Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current | - | |
| Features | Low-power mode;Wake-up function;Bus Fault Protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Hot-swap protection;Integrated level shifting | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Data Rate | 8Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current | - | |
| Features | Low-power mode;Wake-up function;Bus Fault Protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Hot-swap protection;Integrated level shifting | |
| Quiescent Supply Current | - |
Introduction
The TCAN1046V-Q1 and TCAN1048V-Q1 (TCAN104xAV-Q1) are dual high-speed Controller Area Network (CAN) transceivers that meet the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The TCAN104xAV-Q1 transceivers support both traditional CAN and CAN FD networks (with data rates up to 8 megabits per second (Mbps)). The device includes an internal logic level conversion function implemented through the V₁₀ terminal, allowing the transceiver IOs to be directly connected to 1.8V, 2.5V, 3.3V, or 5V logic IOs.
Features
- AEC-Q100 (Grade 1): compliant with automotive application requirements
- Dual high-speed CAN transceivers with independent mode control
- Compliant with ISO 11898-2:2016 physical layer standard
- Functional Safety support
- Compatible with classic CAN and optimized CAN FD performance (data rates: 2, 5, and 8Mbps)
- 12V and 24V battery application support
- Receiver common-mode input voltage: ±12V
- Protection features:
- Bus fault protection: ±58V
- Undervoltage protection
- TXD dominant timeout (DTO)
- Data rates down to 9.2kbps
- Thermal shutdown protection (TSD)
- Operating modes:
- Normal mode
- Low-power standby mode with remote wake-up request support
- Optimized unpowered performance
- High-impedance bus and logic pins (no load on active bus or application)
- Hot-plug support: glitch-free power-up and power-down operation on bus and RXD output
- Junction temperature range: -40℃ to 150℃
- Available in SOIC (14) and leadless VSON (14) packages (4.5mm×3.0mm) with enhanced Automatic Optical Inspection (AOI) capability
Applications
- Automotive & Transportation
- Body Control Module
- Automotive Gateway
- Advanced Driver Assistance Systems (ADAS)
- Infotainment Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 2 | |
| Data Rate | 8Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current | - | |
| Features | Low-power mode;Wake-up function;Bus Fault Protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Hot-swap protection;Integrated level shifting | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Data Rate | 8Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current | - | |
| Features | Low-power mode;Wake-up function;Bus Fault Protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Hot-swap protection;Integrated level shifting | |
| Quiescent Supply Current | - |
Introduction
The TCAN1046V-Q1 and TCAN1048V-Q1 (TCAN104xAV-Q1) are dual high-speed Controller Area Network (CAN) transceivers that meet the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The TCAN104xAV-Q1 transceivers support both traditional CAN and CAN FD networks (with data rates up to 8 megabits per second (Mbps)). The device includes an internal logic level conversion function implemented through the V₁₀ terminal, allowing the transceiver IOs to be directly connected to 1.8V, 2.5V, 3.3V, or 5V logic IOs.
Features
- AEC-Q100 (Grade 1): compliant with automotive application requirements
- Dual high-speed CAN transceivers with independent mode control
- Compliant with ISO 11898-2:2016 physical layer standard
- Functional Safety support
- Compatible with classic CAN and optimized CAN FD performance (data rates: 2, 5, and 8Mbps)
- 12V and 24V battery application support
- Receiver common-mode input voltage: ±12V
- Protection features:
- Bus fault protection: ±58V
- Undervoltage protection
- TXD dominant timeout (DTO)
- Data rates down to 9.2kbps
- Thermal shutdown protection (TSD)
- Operating modes:
- Normal mode
- Low-power standby mode with remote wake-up request support
- Optimized unpowered performance
- High-impedance bus and logic pins (no load on active bus or application)
- Hot-plug support: glitch-free power-up and power-down operation on bus and RXD output
- Junction temperature range: -40℃ to 150℃
- Available in SOIC (14) and leadless VSON (14) packages (4.5mm×3.0mm) with enhanced Automatic Optical Inspection (AOI) capability
Applications
- Automotive & Transportation
- Body Control Module
- Automotive Gateway
- Advanced Driver Assistance Systems (ADAS)
- Infotainment Systems
C5215835 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



