VBsemi Elec PMV65ENEAR-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | PMV65ENEAR-VB |
| LCSC Part # | C52148658 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 3W 40V 4.8A 35mΩ@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs |
| Datasheet | VBsemi Elec PMV65ENEAR-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 79pF | |
| Ciss-Input Capacitance | 442pF | |
| Pd - Power Dissipation | 3W | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 4.8A | |
| Reverse Transfer Capacitance (Crss) | 37pF | |
| RDS(on) | 35mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 8.7nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 79pF | |
| Ciss-Input Capacitance | 442pF | |
| Pd - Power Dissipation | 3W | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 4.8A | |
| Reverse Transfer Capacitance (Crss) | 37pF | |
| RDS(on) | 35mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 8.7nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 79pF | |
| Ciss-Input Capacitance | 442pF | |
| Pd - Power Dissipation | 3W | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 4.8A | |
| Reverse Transfer Capacitance (Crss) | 37pF | |
| RDS(on) | 35mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 8.7nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 79pF | |
| Ciss-Input Capacitance | 442pF | |
| Pd - Power Dissipation | 3W | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 4.8A | |
| Reverse Transfer Capacitance (Crss) | 37pF | |
| RDS(on) | 35mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 8.7nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
C52148658 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

