VBsemi Elec 2N7002PS,115-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | 2N7002PS,115-VB |
| LCSC Part # | C52148621 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 60V 300mA 350mW 2.5Ω@10V 2 N-Channel N-Channel SOT-363 Single FETs, MOSFETs |
| Datasheet | VBsemi Elec 2N7002PS,115-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 6pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Ciss-Input Capacitance | 30pF | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss) | 2.5pF | |
| RDS(on) | 2.5Ω@10V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 400pC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 6pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Ciss-Input Capacitance | 30pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss) | 2.5pF | |
| RDS(on) | 2.5Ω@10V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 400pC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Low on-resistance: 2.5 Ω
- Low threshold: 2 V (typical)
- Low input capacitance: 25 pF
- Fast switching speed: 25 ns
- Low input and output leakage current
- Trench power MOSFET
- RoHS compliant per directive 2002/95/EC
- Low offset voltage
- Low-voltage operation
- Easy drive without buffer
- High-speed circuits
- Low error voltage
Applications
AI Translation
- Direct logic level interface: TTL/CMOS
- Drivers: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.
- Battery-powered systems
- Solid-state relays
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 6pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Ciss-Input Capacitance | 30pF | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss) | 2.5pF | |
| RDS(on) | 2.5Ω@10V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 400pC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 6pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Ciss-Input Capacitance | 30pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss) | 2.5pF | |
| RDS(on) | 2.5Ω@10V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 400pC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Low on-resistance: 2.5 Ω
- Low threshold: 2 V (typical)
- Low input capacitance: 25 pF
- Fast switching speed: 25 ns
- Low input and output leakage current
- Trench power MOSFET
- RoHS compliant per directive 2002/95/EC
- Low offset voltage
- Low-voltage operation
- Easy drive without buffer
- High-speed circuits
- Low error voltage
Applications
AI Translation
- Direct logic level interface: TTL/CMOS
- Drivers: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.
- Battery-powered systems
- Solid-state relays
C52148621 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

