TECH PUBLIC 74LVC2G06W6-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC2G06W6-TP |
| LCSC Part # | C52145918 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 1ns@5V,50pF 10uA 2 SOT-23-6 Gates and Inverters |
| Datasheet | TECH PUBLIC 74LVC2G06W6-TP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 1ns@5V,50pF | |
| Output Logic Level - Low | - | |
| Features | Power shutdown protection;Power-off protection function | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 1ns@5V,50pF | |
| Output Logic Level - Low | - | |
| Features | Power shutdown protection;Power-off protection function |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
74LVC2G06W6-TP is a dual inverter gate CMOS device with open-drain outputs, implementing the Boolean function Y = Ā in positive logic. The device features a built-in power-off protection circuit to prevent damage during power-down conditions.
Features
AI Translation
- Operating voltage range: 1.65V ~ 5.5V
- Inputs and open-drain outputs tolerant up to 5.5V
- High noise immunity
- ESD protection exceeds JESD 22: HBM 2000V (A114-A), MM 200V (A115-A), CDM 1000V (C101)
Applications
AI Translation
- Audio/Video Receivers
- Audio Docking Stations
- Blu-ray Players & Home Theater Systems
- Embedded PCs
- Personal Digital Assistants
- Telecom/Server AC/DC Power Supplies: Single Controller: Analog & Digital
- SSDs: Client & Enterprise
- Wireless Headsets, Keyboards & Mice
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 1ns@5V,50pF | |
| Output Logic Level - Low | - | |
| Features | Power shutdown protection;Power-off protection function | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 1ns@5V,50pF | |
| Output Logic Level - Low | - | |
| Features | Power shutdown protection;Power-off protection function |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
74LVC2G06W6-TP is a dual inverter gate CMOS device with open-drain outputs, implementing the Boolean function Y = Ā in positive logic. The device features a built-in power-off protection circuit to prevent damage during power-down conditions.
Features
AI Translation
- Operating voltage range: 1.65V ~ 5.5V
- Inputs and open-drain outputs tolerant up to 5.5V
- High noise immunity
- ESD protection exceeds JESD 22: HBM 2000V (A114-A), MM 200V (A115-A), CDM 1000V (C101)
Applications
AI Translation
- Audio/Video Receivers
- Audio Docking Stations
- Blu-ray Players & Home Theater Systems
- Embedded PCs
- Personal Digital Assistants
- Telecom/Server AC/DC Power Supplies: Single Controller: Analog & Digital
- SSDs: Client & Enterprise
- Wireless Headsets, Keyboards & Mice
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



