JSCJ CJ74HCT595BEN
| Manufacturer | JSCJAsian Brands |
| MPN | CJ74HCT595BEN |
| LCSC Part # | C52145570 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 35mA 24ns@4.5V Serial-to-Serial or Parallel TSSOP-16 Shift Registers |
| Datasheet | JSCJ CJ74HCT595BEN |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Series | 74HCT | |
| Number of Elements | - | |
| Output Current | 35mA | |
| Propagation Delay | 24ns@4.5V | |
| Features | Asynchronous clear function;Output enable | |
| Function | Serial-to-Serial or Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Series | 74HCT | |
| Number of Elements | - | |
| Output Current | 35mA | |
| Propagation Delay | 24ns@4.5V | |
| Features | Asynchronous clear function;Output enable | |
| Function | Serial-to-Serial or Parallel |
Introduction
CJ74HC/HCT595 is an 8-bit serial-in/serial-or-parallel-out shift register with storage register and 3-state outputs. The shift register and storage register have separate clocks. The device features a serial input (DS) and a serial output (Q7S) for cascading, along with an asynchronous reset input (/MR). A low level on /MR resets the shift register. Data is shifted on the low-to-high transition of the SHCP input. Data in the shift register is transferred to the storage register on the low-to-high transition of the STCP input. When both clocks are connected together, the shift register always advances one clock pulse ahead of the storage register. When the output enable input (/OE) is low, the data in the storage register appears at the outputs. When /OE is high, the outputs are in a high-impedance off-state. Operation of the /OE input does not affect the state of the registers. The inputs include clamping diodes, enabling the use of current-limiting resistors to interface the inputs to voltages higher than VCC.
Features
- Input levels: CMOS for CJ74HC595; TTL for CJ74HCT595
- 8-bit serial input
- 8-bit serial or parallel output
- Storage register with 3-state outputs
- Shift register with direct clear
- Operating temperature range: -40°C to +125°C
Applications
- Network switches
- Power infrastructure
- LED displays
- Servers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2842 | $ 0.28 |
| 200+ | $ 0.1134 | $ 22.68 |
| 500+ | $ 0.1096 | $ 54.80 |
| 1,000+ | $ 0.1078 | $ 107.80 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Series | 74HCT | |
| Number of Elements | - | |
| Output Current | 35mA | |
| Propagation Delay | 24ns@4.5V | |
| Features | Asynchronous clear function;Output enable | |
| Function | Serial-to-Serial or Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Series | 74HCT | |
| Number of Elements | - | |
| Output Current | 35mA | |
| Propagation Delay | 24ns@4.5V | |
| Features | Asynchronous clear function;Output enable | |
| Function | Serial-to-Serial or Parallel |
Introduction
CJ74HC/HCT595 is an 8-bit serial-in/serial-or-parallel-out shift register with storage register and 3-state outputs. The shift register and storage register have separate clocks. The device features a serial input (DS) and a serial output (Q7S) for cascading, along with an asynchronous reset input (/MR). A low level on /MR resets the shift register. Data is shifted on the low-to-high transition of the SHCP input. Data in the shift register is transferred to the storage register on the low-to-high transition of the STCP input. When both clocks are connected together, the shift register always advances one clock pulse ahead of the storage register. When the output enable input (/OE) is low, the data in the storage register appears at the outputs. When /OE is high, the outputs are in a high-impedance off-state. Operation of the /OE input does not affect the state of the registers. The inputs include clamping diodes, enabling the use of current-limiting resistors to interface the inputs to voltages higher than VCC.
Features
- Input levels: CMOS for CJ74HC595; TTL for CJ74HCT595
- 8-bit serial input
- 8-bit serial or parallel output
- Storage register with 3-state outputs
- Shift register with direct clear
- Operating temperature range: -40°C to +125°C
Applications
- Network switches
- Power infrastructure
- LED displays
- Servers
C52145570 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

