LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JSCJ CJ74HC04BDN

Manufacturer
JSCJAsian Brands
MPN
CJ74HC04BDN
LCSC Part #
C52145456
Packaging
TSSOP-14
Customer #
Key Attributes
2V~6V 40uA 6 TSSOP-14 Gates and Inverters
DatasheetJSCJ CJ74HC04BDN
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSCJ
PackagingTSSOP-14
Logic Family74HC
Input Type-
Voltage - Supply2V~6V
Output Logic Level - Low100mV
Propagation Delay-
Features-
Input Logic Level - High1.5V;3.15V;4.2V
Input Logic Level - Low500mV;1.35V;1.8V
Operating Temperature-40℃~+125℃
Output Logic Level - High2V;4.5V;6V
Quiescent Current(Iq)40uA
Number of Channels6
Current - Output High(IOH)-
Current - Output Low(IOL)-

Introduction

AI Translation

CJ74HC/HCT04 is a hex inverter. Its inputs feature clamp diodes, allowing the use of current-limiting resistors to interface inputs to voltages exceeding VCC.

Features

AI Translation
  • CJ74HC04: CMOS-level input
  • CJ74HCT04: TTL-level input
  • Operating temperature range: -40℃ to +125℃

Applications

AI Translation
  • Synchronous inverted clock input
  • Switch debouncing
  • Digital signal inversion