HXY MOSFET SI8620EC-B-ISR-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SI8620EC-B-ISR-HXY |
| LCSC Part # | C52145201 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 150kV/us SOP-8 Digital Isolators |
| Datasheet | HXY MOSFET SI8620EC-B-ISR-HXY |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| CMTI(kV/us) | 150kV/us | |
| Features | - | |
| Propagation Delay(tpd) | 12ns | |
| Number of Channels | 2 | |
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 0 | |
| Voltage - Supply | 2.375V~5.5V;2.375V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| CMTI(kV/us) | 150kV/us | |
| Features | - | |
| Propagation Delay(tpd) | 12ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 0 | |
| Voltage - Supply | 2.375V~5.5V;2.375V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level |
Introduction
The SI862x is a high-performance 2-channel digital isolator featuring precise timing characteristics and low power dissipation. When isolating CMOS digital I/O, the device provides high electromagnetic immunity and low emissions. All device versions incorporate Schmitt trigger inputs for superior noise immunity. The logic input and output buffers of each isolation channel are separated by a silicon dioxide insulating barrier. The SI8620 has two forward channels, the SI8621 has one forward and one reverse channel, and the SI8622 has one reverse and one forward channel. All devices offer failsafe mode options. If the input-side power supply fails or the signal is lost, devices with the BC suffix default to a low output, while devices with the EC suffix default to a high output. The device features high isolation capability, helping to prevent noise and surges on data buses or other circuits from reaching the local ground and interfering with or damaging sensitive circuitry. Its high common-mode transient immunity ensures correct transmission of digital signals. The device is available in an 8-pin SOP package. All products carry an isolation rating of 3.75kV<sub>RMS</sub>, with wide-body package versions supporting insulation withstand voltage up to 5kV<sub>RMS</sub>.
Features
- Signal data rate: DC to 150Mbps
- Wide supply voltage range: 2.5V to 5.5V
- Wide operating temperature range: -40°C to 125°C
- No startup initialization required
- Default output high and default output low options
- Excellent electromagnetic immunity performance
- High common-mode transient immunity: typical ±150kV/µs
- Low power consumption, typical: 1.5mA/channel at 5V, 1Mbps; 6.6mA/channel at 5V, 100Mbps
- Precise timing characteristics, typical: 12ns propagation delay, 1ns pulse width distortion, 2ns propagation delay skew, 5ns minimum pulse width
- Isolation voltage up to 5kVRMS
- Isolation barrier lifetime exceeding 40 years
- Schmitt trigger input
- RoHS-compliant SOP-8 package
Applications
- Industrial Automation
- Motor Control
- Medical Electronics
- Switching Power Supplies
- Solar Inverters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| CMTI(kV/us) | 150kV/us | |
| Features | - | |
| Propagation Delay(tpd) | 12ns | |
| Number of Channels | 2 | |
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 0 | |
| Voltage - Supply | 2.375V~5.5V;2.375V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| CMTI(kV/us) | 150kV/us | |
| Features | - | |
| Propagation Delay(tpd) | 12ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 0 | |
| Voltage - Supply | 2.375V~5.5V;2.375V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level |
Introduction
The SI862x is a high-performance 2-channel digital isolator featuring precise timing characteristics and low power dissipation. When isolating CMOS digital I/O, the device provides high electromagnetic immunity and low emissions. All device versions incorporate Schmitt trigger inputs for superior noise immunity. The logic input and output buffers of each isolation channel are separated by a silicon dioxide insulating barrier. The SI8620 has two forward channels, the SI8621 has one forward and one reverse channel, and the SI8622 has one reverse and one forward channel. All devices offer failsafe mode options. If the input-side power supply fails or the signal is lost, devices with the BC suffix default to a low output, while devices with the EC suffix default to a high output. The device features high isolation capability, helping to prevent noise and surges on data buses or other circuits from reaching the local ground and interfering with or damaging sensitive circuitry. Its high common-mode transient immunity ensures correct transmission of digital signals. The device is available in an 8-pin SOP package. All products carry an isolation rating of 3.75kV<sub>RMS</sub>, with wide-body package versions supporting insulation withstand voltage up to 5kV<sub>RMS</sub>.
Features
- Signal data rate: DC to 150Mbps
- Wide supply voltage range: 2.5V to 5.5V
- Wide operating temperature range: -40°C to 125°C
- No startup initialization required
- Default output high and default output low options
- Excellent electromagnetic immunity performance
- High common-mode transient immunity: typical ±150kV/µs
- Low power consumption, typical: 1.5mA/channel at 5V, 1Mbps; 6.6mA/channel at 5V, 100Mbps
- Precise timing characteristics, typical: 12ns propagation delay, 1ns pulse width distortion, 2ns propagation delay skew, 5ns minimum pulse width
- Isolation voltage up to 5kVRMS
- Isolation barrier lifetime exceeding 40 years
- Schmitt trigger input
- RoHS-compliant SOP-8 package
Applications
- Industrial Automation
- Motor Control
- Medical Electronics
- Switching Power Supplies
- Solar Inverters
C52145201 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



