LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YTL BZT52C22

Manufacturer
YTLAsian Brands
MPN
BZT52C22
LCSC Part #
C52145155
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 20.8V~23.3V 22V SOD-123 Single Zener Diodes
DatasheetYTL BZT52C22
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYTL
PackagingSOD-123
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@15.4V
Impedance(Zzt)55Ω
Zener Voltage(Range)20.8V~23.3V
Zener Voltage(Nom)22V
Impedance(Zzk)250Ω