LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Liansheng 1130300219 product image
  • 1130300219 thumbnail 1
  • 1130300219 thumbnail 2
  • 1130300219 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Liansheng 1130300219

Manufacturer
LianshengAsian Brands
MPN
1130300219
LCSC Part #
C52140615
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
Right Angle HY 200V 14 1 2mm 2A -25℃~+85℃ 14P Tin White 1x14P Through Hole,Right Angle,P=2mm Headers, Male Pins
DatasheetLiansheng 1130300219
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerLiansheng
PackagingThrough Hole,Right Angle,P=2mm
Connector TypeRight Angle
Reference SeriesHY
Voltage Rating (Max)200V
Contact MaterialCopper Alloy
Number of PINs Per Row14
Number of Rows1
Pitch2mm
Current Rating2A
Flame Retardant RatingUL94V-0
Operating Temperature-25℃~+85℃
Number of PINs14P
Contact PlatingTin
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)30mm
Pin Structure1x14P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.