LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FUXINSEMI PD3S140-7-FS

Manufacturer
FUXINSEMIAsian Brands
MPN
PD3S140-7-FS
LCSC Part #
C52140079
Packaging
SOD-323HE
Customer #
Key Attributes
40V 1 Independent 550mV@1A 1A SOD-323HE Single Diodes
DatasheetFUXINSEMI PD3S140-7-FS
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerFUXINSEMI
PackagingSOD-323HE
Voltage - DC Reverse (Vr) (Max)40V
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)550mV@1A
Reverse Leakage Current (Ir)500uA@40V
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current25A

Features

AI Translation
  • Low-profile package
  • Suitable for automated placement
  • Guard ring for overvoltage protection
  • Low power dissipation, high efficiency
  • High forward surge capability
  • Compliant with MSL Level 1 per J-STD-020, peak temperature up to 260℃

Applications

AI Translation
  • Low-voltage high-frequency inverters
  • Freewheeling applications
  • DC/DC converters
  • Polarity protection applications