DOIT ESPC5-32-H4
| Manufacturer | DOITAsian Brands |
| MPN | ESPC5-32-H4 |
| LCSC Part # | C52139914 |
| Packaging | SMD,25.5x18mm |
| Customer # | |
| Key Attributes | ESP32-C5 On-board PCB Antenna -99dBm SMD,25.5x18mm RF Transceiver Modules and Modems |
| Datasheet | DOIT ESPC5-32-H4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | DOIT | |
| Packaging | SMD,25.5x18mm | |
| Frequency Range | 2.4GHz;5GHz | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP32-C5 | |
| Output Power | 18.5dBm;18dBm | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -99dBm | |
| Wireless Standard | IEEE802.11b/g/n/ax;Bluetooth5.0;IEEE802.15.4 | |
| Receive Current | 95mA | |
| Interface | UART;SPI;I2C | |
| Features | Integrated Bluetooth function;Integrated Zigbee function | |
| Operating Temperature | -40℃~+125℃ | |
| Current Of Transmitting | 338mA;273mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | DOIT | |
| Packaging | SMD,25.5x18mm | |
| Frequency Range | 2.4GHz;5GHz | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP32-C5 | |
| Output Power | 18.5dBm;18dBm | |
| Antenna Type | On-board PCB Antenna |
| Type | Description | |
|---|---|---|
| Sensitivity | -99dBm | |
| Wireless Standard | IEEE802.11b/g/n/ax;Bluetooth5.0;IEEE802.15.4 | |
| Receive Current | 95mA | |
| Interface | UART;SPI;I2C | |
| Features | Integrated Bluetooth function;Integrated Zigbee function | |
| Operating Temperature | -40℃~+125℃ | |
| Current Of Transmitting | 338mA;273mA |
Introduction
The ESPC5-32 Wi-Fi 6 2.4G & 5 GHz and Bluetooth coexistence module is a highly integrated single-chip, low-power 802.11b/g/n/ax WLAN network controller. It integrates a 240 MHz CPU, WLAN MAC, WLAN baseband with 1T1R support, RF, and Bluetooth functionality in a single chip. It also provides a large number of configurable GPIO pins that can be configured as digital peripherals for various application and control purposes. The ESPC5-32 integrates a rich set of peripherals, including SPI, parallel I/O, ADC, UART, I2C, I2S, remote control transceiver, LED PWM, USB serial port, JTAG controller, motor control PWM, SDIO 2.0 slave controller, general-purpose DMA, CAN interface controller, on-chip JTAG debugging, event task matrix, and up to 22 GPIO pins. The ESPC5-32 includes an IEEE 802.15.4-compliant subsystem integrating PHY and MAC layers. It supports multiple software protocol stacks, including Thread, ZigBee, Matter, HomeKit, MQTT, and more. The module uses the ESP32-C5 as the Wi-Fi and Bluetooth coexistence SoC. The ESPC5-32 module integrates on-chip memory to implement full WLAN protocol functionality. Its embedded memory configuration also facilitates application development. The module supports standard IEEE 802.11 b/g/n/ax protocols and a complete TCP/IP stack. It can be used to add Wi-Fi capability to existing devices or serve as a standalone network controller.
Features
- Chip: ESP32-C5
- Module dimensions: 18mm × 25.5mm × 3mm
- RISC-V single-core microprocessor, 240MHz
- 320KB ROM
- 384KB high-performance SRAM + 16KB low-power SRAM
- WLAN 2.4 & 5 GHz, 1T1R
- IEEE 802.11 b/g/n/ax compliant
- Operating channel center frequency range: 2412 ~ 2484 MHz, 5180 ~ 5885 MHz
- 1T1R mode, data rate up to 150 Mbps
- 20 & 40 MHz bandwidth
- TX/RX A-MPDU, TX/RX A-MSDU
- Immediate Block ACK
- 802.11mc Fine Timing Measurement
- Bluetooth 5, Bluetooth Mesh
- Data rates: 125 Kbps, 500 Kbps, 1 Mbps, 2 Mbps
- Advertising Extensions
- Multiple advertising sets
- Channel Selection Algorithm #2
- Low-power power control
- IEEE 802.15.4-2015 compliant
- 2.4 GHz O-QPSK PHY
- Data rate: 250 Kbps
- Thread 1.3
- ZigBee 3.0
- GPIO × 22
- I2C
- I2S
- SDIO
- CAN FD
- SPI
- EN
- MCPWM
- ADC
- LED PWM
- Operating temperature: -40℃ ~ 85℃
Applications
- Serial transparent transmission
- WLAN probe
- Smart home devices
- Camera products
- Sensor networks
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | DOIT | |
| Packaging | SMD,25.5x18mm | |
| Frequency Range | 2.4GHz;5GHz | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP32-C5 | |
| Output Power | 18.5dBm;18dBm | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -99dBm | |
| Wireless Standard | IEEE802.11b/g/n/ax;Bluetooth5.0;IEEE802.15.4 | |
| Receive Current | 95mA | |
| Interface | UART;SPI;I2C | |
| Features | Integrated Bluetooth function;Integrated Zigbee function | |
| Operating Temperature | -40℃~+125℃ | |
| Current Of Transmitting | 338mA;273mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | DOIT | |
| Packaging | SMD,25.5x18mm | |
| Frequency Range | 2.4GHz;5GHz | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP32-C5 | |
| Output Power | 18.5dBm;18dBm | |
| Antenna Type | On-board PCB Antenna |
| Type | Description | |
|---|---|---|
| Sensitivity | -99dBm | |
| Wireless Standard | IEEE802.11b/g/n/ax;Bluetooth5.0;IEEE802.15.4 | |
| Receive Current | 95mA | |
| Interface | UART;SPI;I2C | |
| Features | Integrated Bluetooth function;Integrated Zigbee function | |
| Operating Temperature | -40℃~+125℃ | |
| Current Of Transmitting | 338mA;273mA |
Introduction
The ESPC5-32 Wi-Fi 6 2.4G & 5 GHz and Bluetooth coexistence module is a highly integrated single-chip, low-power 802.11b/g/n/ax WLAN network controller. It integrates a 240 MHz CPU, WLAN MAC, WLAN baseband with 1T1R support, RF, and Bluetooth functionality in a single chip. It also provides a large number of configurable GPIO pins that can be configured as digital peripherals for various application and control purposes. The ESPC5-32 integrates a rich set of peripherals, including SPI, parallel I/O, ADC, UART, I2C, I2S, remote control transceiver, LED PWM, USB serial port, JTAG controller, motor control PWM, SDIO 2.0 slave controller, general-purpose DMA, CAN interface controller, on-chip JTAG debugging, event task matrix, and up to 22 GPIO pins. The ESPC5-32 includes an IEEE 802.15.4-compliant subsystem integrating PHY and MAC layers. It supports multiple software protocol stacks, including Thread, ZigBee, Matter, HomeKit, MQTT, and more. The module uses the ESP32-C5 as the Wi-Fi and Bluetooth coexistence SoC. The ESPC5-32 module integrates on-chip memory to implement full WLAN protocol functionality. Its embedded memory configuration also facilitates application development. The module supports standard IEEE 802.11 b/g/n/ax protocols and a complete TCP/IP stack. It can be used to add Wi-Fi capability to existing devices or serve as a standalone network controller.
Features
- Chip: ESP32-C5
- Module dimensions: 18mm × 25.5mm × 3mm
- RISC-V single-core microprocessor, 240MHz
- 320KB ROM
- 384KB high-performance SRAM + 16KB low-power SRAM
- WLAN 2.4 & 5 GHz, 1T1R
- IEEE 802.11 b/g/n/ax compliant
- Operating channel center frequency range: 2412 ~ 2484 MHz, 5180 ~ 5885 MHz
- 1T1R mode, data rate up to 150 Mbps
- 20 & 40 MHz bandwidth
- TX/RX A-MPDU, TX/RX A-MSDU
- Immediate Block ACK
- 802.11mc Fine Timing Measurement
- Bluetooth 5, Bluetooth Mesh
- Data rates: 125 Kbps, 500 Kbps, 1 Mbps, 2 Mbps
- Advertising Extensions
- Multiple advertising sets
- Channel Selection Algorithm #2
- Low-power power control
- IEEE 802.15.4-2015 compliant
- 2.4 GHz O-QPSK PHY
- Data rate: 250 Kbps
- Thread 1.3
- ZigBee 3.0
- GPIO × 22
- I2C
- I2S
- SDIO
- CAN FD
- SPI
- EN
- MCPWM
- ADC
- LED PWM
- Operating temperature: -40℃ ~ 85℃
Applications
- Serial transparent transmission
- WLAN probe
- Smart home devices
- Camera products
- Sensor networks
C52139914 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |



