VISHAY SSC54-M3/9AT
| Manufacturer | |
| MPN | SSC54-M3/9AT |
| LCSC Part # | C5213763 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 40V 1 Independent 490mV@5A 5A SMC(DO-214AB) Single Diodes RoHS |
| Datasheet | VISHAY SSC54-M3/9AT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMC(DO-214AB) | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - Forward(Vf@If) | 490mV@5A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMC(DO-214AB) | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - Forward(Vf@If) | 490mV@5A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Current - Rectified | 5A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6032 | $ 0.60 |
| 200+ | $ 0.2334 | $ 46.68 |
| 500+ | $ 0.2254 | $ 112.70 |
| 1,000+ | $ 0.2223 | $ 222.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMC(DO-214AB) | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - Forward(Vf@If) | 490mV@5A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMC(DO-214AB) | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - Forward(Vf@If) | 490mV@5A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Current - Rectified | 5A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SSC54-E3/57T | VISHAY | SMC(DO-214AB) | 2,260 | $ 0.4657 | ||
| SSC54HE3_A/H | VISHAY | DO-214AB(SMC) | 155 | $ 0.3893 | ||
| SSC54-M3/57T | VISHAY | DO-214AB(SMC) | 106 | $ 0.8384 | ||
| B540C | SUNMATE Elec | SMC | 15,215 | $0.1259 $0.1325 | ||
| SSC54-E3/9AT | VISHAY | SMC(DO-214AB) | 42 | $ 0.4939 | ||
| SSL56 | YFW | SMC | 3,000 | $0.1841 $0.1937 | ||
| SK56L_R1_00001 | PANJIT | DO-214AB(SMC) | 1,005 | $ 0.2974 | ||
| SL44HE3_B/H | VISHAY | DO-214AB(SMC) | 832 | $ 1.2673 | ||
| SS1045C | YFW | SMC | 2,875 | $0.0860 $0.1075 | ||
| SSL54C | Jingdao Microelectronics | SMC | 2 | $ 0.1327 | ||
| MBRS540T3G | onsemi | SMC(DO-214AB) | 10,740 | $ 0.2536 | ||
| NRVBS540T3G | onsemi | SMC | 5,560 | $ 0.3046 | ||
| SS54SMC | BORN | SMC | 8,235 | $ 0.1109 | ||
| SSL545C | Jingdao Microelectronics | SMC | 2,445 | $ 0.1118 | ||
| SSC54HE3_A/I | VISHAY | DO-214AB(SMC) | 0 | $ 0.827 | ||
| SL44HM3_A/I | VISHAY | DO-214AB(SMC) | 0 | $ 0.4751 | ||
| SL44HM3_A/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.4751 | ||
| SL44HE3_B/I | VISHAY | DO-214AB(SMC) | 0 | $ 0.8274 | ||
| SL54-TP | MCC | SMC(DO-214AB) | 0 | $ 0.2391 | ||
| SK54L_R1_00001 | PANJIT | DO-214AB(SMC) | 0 | $ 0.1884 |

