XR XRALT453229M-181-T001
| Manufacturer | XRAsian Brands |
| MPN | XRALT453229M-181-T001 |
| LCSC Part # | C52128458 |
| Packaging | SMD-6P,4.6x3.2mm |
| Customer # | |
| Key Attributes | 1.5kV 1:1 SMD-6P,4.6x3.2mm Pulse Transformers |
| Datasheet | XR XRALT453229M-181-T001 |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | XR | |
| Packaging | SMD-6P,4.6x3.2mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| Inductance | 180uH | |
| Operating Temperature | -40℃~+110℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | XR | |
| Packaging | SMD-6P,4.6x3.2mm | |
| Isolation Voltage(Vrms) | 1.5kV |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1 | |
| Inductance | 180uH | |
| Operating Temperature | -40℃~+110℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 1,685
1,685 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2678 | $ 1.34 |
| 50+ | $ 0.21 | $ 10.50 |
| 150+ | $ 0.1852 | $ 27.78 |
| 500+ | $ 0.1543 | $ 77.15 |
| 2,000+ | $ 0.1405 | $ 281.00 |
| 4,000+ | $ 0.1323 | $ 529.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | XR | |
| Packaging | SMD-6P,4.6x3.2mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| Inductance | 180uH | |
| Operating Temperature | -40℃~+110℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | XR | |
| Packaging | SMD-6P,4.6x3.2mm | |
| Isolation Voltage(Vrms) | 1.5kV |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1 | |
| Inductance | 180uH | |
| Operating Temperature | -40℃~+110℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XRALT453229M-201-T001 | XR | SMD-6P,4.6x3.2mm | 1,995 | $ 0.2684 | ||
| XRALT453229M-121-T001 | XR | SMD-6P,4.6x3.2mm | 2,000 | $ 0.271 | ||
| XRALT453229M-351-T001 | XR | SMD-6P,4.6x3.2mm | 1,365 | $ 0.2655 | ||
| XRALT453229M-381-T001 | XR | SMD-6P,4.6x3.2mm | 20 | $0.2470 $0.26 |



