LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TONYU DYWH-S353522-UGC-T350-1T product image
Images for reference only

TONYU DYWH-S353522-UGC-T350-1T

Manufacturer
TONYUAsian Brands
MPN
DYWH-S353522-UGC-T350-1T
LCSC Part #
C52125191
Packaging
SMD3535-3P
Customer #
Key Attributes
140° Green 350mA 2.8V~3.4V 3.45mm square LED 520nm~530nm SMD3535-3P LED Indication - Discrete
DatasheetTONYU DYWH-S353522-UGC-T350-1T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 775
775 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.308$ 1.54
50+$ 0.244$ 12.20
150+$ 0.2165$ 32.48
1,000+$ 0.1823$ 182.30
2,000+$ 0.1671$ 334.20
5,000+$ 0.1579$ 789.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerTONYU
PackagingSMD3535-3P
Installation methodTop-mount
Color Temperature-
Peak Wavelength-
Lens Color-
Viewing Angle140°
Luminous Intensity-
Illumination ColorGreen
Forward Current350mA
Voltage - Forward(Vf)2.8V~3.4V
Operating Temperature-35℃~+100℃
Lamp Holder Type3.45mm square LED
Wavelength520nm~530nm
Diode ConfigurationDiscrete Diode

Features

AI Translation
  • High luminous intensity, low power consumption.
  • High reliability, long service life.
  • Excellent ESD protection capability.
  • Low-voltage DC operation.
  • Compatible with infrared reflow soldering process.
  • Lead-free.
  • RoHS compliant.

Applications

AI Translation
  • Landscape lighting
  • Ambient lighting
  • Fiber optic replacement/decorative/entertainment
  • General applications