LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Liansheng 1130400161 product image
  • 1130400161 thumbnail 1
  • 1130400161 thumbnail 2
  • 1130400161 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Liansheng 1130400161

Manufacturer
LianshengAsian Brands
MPN
1130400161
LCSC Part #
C52121697
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
Through Hole 250V 16 1 2.5mm 3A 16P -25℃~+85℃ Tin White 1x16P Through Hole,P=2.5mm Headers, Male Pins
DatasheetLiansheng 1130400161
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0557$ 0.56
100+$ 0.0436$ 4.36
400+$ 0.0376$ 15.04
800+$ 0.033$ 26.40
4,000+$ 0.0294$ 117.60
8,000+$ 0.0276$ 220.80
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerLiansheng
PackagingThrough Hole,P=2.5mm
Connector TypeThrough Hole
Voltage Rating (Max)250V
Contact MaterialCopper alloy
Number of PINs Per Row16
Number of Rows1
Pitch2.5mm
Current Rating3A
Flame Retardant RatingUL94V-0
Number of PINs16P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)42.5mm
Pin Structure1x16P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.