Cmos CMSA085DN06AU
| Manufacturer | CmosAsian Brands |
| MPN | CMSA085DN06AU |
| LCSC Part # | C52118385 |
| Packaging | DFN-8(5x6) |
| Customer # | |
| Key Attributes | 60V 60A 2.5V 62W 9.9mΩ 2 N-Channel N-Channel DFN-8(5x6) Single FETs, MOSFETs |
| Datasheet | Cmos CMSA085DN06AU |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 580pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 62W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 9.9mΩ | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 10nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 580pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 62W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 9.9mΩ | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 10nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CMSA085DN06AU utilizes advanced SGT technology to deliver excellent RDS(ON). The product has been designed and qualified to AEC Q101 standards, making it suitable for high-performance automotive applications.
Features
AI Translation
- AEC Q101 qualified
- Low on-resistance
- 100% avalanche tested
- Simple drive requirements
- RoHS compliant
Applications
AI Translation
- 12V automotive systems
- Motor, lamp, and solenoid control
- Transmission control
In-Stock: 200
200 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6638$ 0.6307 | $ 0.63 |
| 10+ | $ 0.5491$ 0.5217 | $ 5.22 |
| 30+ | $ 0.4901$ 0.4656 | $ 13.97 |
| 100+ | $ 0.4343$ 0.4126 | $ 41.26 |
| 500+ | $ 0.3999$ 0.3800 | $ 190.00 |
| 1,000+ | $ 0.3819$ 0.3629 | $ 362.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 580pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 62W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 9.9mΩ | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 10nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 580pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 62W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 9.9mΩ | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 10nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CMSA085DN06AU utilizes advanced SGT technology to deliver excellent RDS(ON). The product has been designed and qualified to AEC Q101 standards, making it suitable for high-performance automotive applications.
Features
AI Translation
- AEC Q101 qualified
- Low on-resistance
- 100% avalanche tested
- Simple drive requirements
- RoHS compliant
Applications
AI Translation
- 12V automotive systems
- Motor, lamp, and solenoid control
- Transmission control
C52118385 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



