VBsemi Elec PMPB29XPEAX-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | PMPB29XPEAX-VB |
| LCSC Part # | C52110087 |
| Packaging | DFN-6(2x2) |
| Customer # | |
| Key Attributes | 20V 10A 19W 20mΩ@10V 1 P-Channel P-Channel DFN-6(2x2) Single FETs, MOSFETs |
| Datasheet | VBsemi Elec PMPB29XPEAX-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-6(2x2) | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 10A | |
| Pd - Power Dissipation | 19W | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 50nC | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-6(2x2) | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 10A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 19W | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 50nC | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- P-Channel MOSFET
- Portable devices
- Load switch
- Battery switch
- Charger switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5614$ 0.5334 | $ 0.53 |
| 10+ | $ 0.4524$ 0.4298 | $ 4.30 |
| 30+ | $ 0.4052$ 0.3850 | $ 11.55 |
| 100+ | $ 0.3466$ 0.3293 | $ 32.93 |
| 500+ | $ 0.3206$ 0.3046 | $ 152.30 |
| 1,000+ | $ 0.306$ 0.2907 | $ 290.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-6(2x2) | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 10A | |
| Pd - Power Dissipation | 19W | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 50nC | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-6(2x2) | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 10A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 19W | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 50nC | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- P-Channel MOSFET
- Portable devices
- Load switch
- Battery switch
- Charger switch
C52110087 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SSM6J503NU-VB | VBsemi Elec | Similar | DFN-6(2x2) | 10 | $0.5334 $0.5614 | ||
| PMFPB8040XP-VB | VBsemi Elec | Similar | DFN-6(2x2) | 5 | $0.5365 $0.5647 | ||
| FDME510PZT-VB | VBsemi Elec | Similar | DFN-6(2x2) | 10 | $0.4474 $0.5263 | ||
| FDMA910PZ-VB | VBsemi Elec | Similar | DFN-6(2x2) | 4 | $0.4474 $0.5263 | ||
| FDMA510PZ-VB | VBsemi Elec | Similar | DFN-6(2x2) | 10 | $0.5603 $0.6591 |

