LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM GW JTLMS1.CM-G9H4-XX55-1 product image
  • GW JTLMS1.CM-G9H4-XX55-1 thumbnail 1
  • GW JTLMS1.CM-G9H4-XX55-1 thumbnail 2
  • GW JTLMS1.CM-G9H4-XX55-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OSRAM GW JTLMS1.CM-G9H4-XX55-1

Manufacturer
MPN
GW JTLMS1.CM-G9H4-XX55-1
LCSC Part #
C5210956
Packaging
SMD2835-2P
Customer #
Key Attributes
LED WHITE SMD
DatasheetOSRAM GW JTLMS1.CM-G9H4-XX55-1
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0221$ 0.44
200+$ 0.0217$ 4.34
600+$ 0.0214$ 12.84
2,000+$ 0.0211$ 42.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerOSRAM
PackagingSMD2835-2P
Installation method-
Color Temperature4000K
Lens ColorWhite Lens
Luminous Intensity-
Viewing Angle120°
Illumination ColorWhite
Forward Current60mA
Lamp Holder Type-
Operating Temperature-40℃~+100℃
Voltage - Forward(Vf)3V
Wavelength-
Diode Configuration-

Introduction

AI Translation

The DURIS E 2835 combines good efficacy and a wide beam angle into a compact format (2.8 mm × 3.5 mm). This is key to homogeneous illumination applications where the DURIS E 2835 never fails to impress with its performance on system level.

Features

AI Translation
  • Package: white SMT package, colored diffused silicone resin
  • Typ. Radiation: 120° (Lambertian emitter)
  • Color temperature: 2200K - 6500K
  • CRI: 90 (min.), 92 (typ.), R9: 50 (min.)
  • Lumen maintenance: Test results according to IESNA LM-80 available
  • ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • Luminous Flux: typ. 25 lm @ 4000 K
  • Luminous efficacy: typ. 141 lm/W @ 4000 K

Applications

AI Translation
  • Area Lights
  • Downlights/Spotlights