TECH PUBLIC FSA2567MPX-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FSA2567MPX-TP |
| LCSC Part # | C52098294 |
| Packaging | QFN-16L(3x3) |
| Customer # | |
| Key Attributes | 1.5V~5.5V 4 1.8Ω 2:1 QFN-16L(3x3) Analog Switches, Multiplexers, Demultiplexers |
| Datasheet | TECH PUBLIC FSA2567MPX-TP |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-16L(3x3) | |
| Turn-on time | 200ns | |
| Features | Glitch-free switching;Level shifting | |
| Turn-off time | 200ns | |
| Voltage - Supply | 1.5V~5.5V | |
| Number of Channels | 4 | |
| Ron | 1.8Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 8pF | |
| Bandwidth | 700MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-16L(3x3) | |
| Turn-on time | 200ns | |
| Features | Glitch-free switching;Level shifting | |
| Turn-off time | 200ns | |
| Voltage - Supply | 1.5V~5.5V |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Ron | 1.8Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 8pF | |
| Bandwidth | 700MHz |
Introduction
This device is a high-performance quad SPDT analog switch with an ultra-low on-resistance of 1.5Ω (typical) at 4.5V VCC. It operates over a supply voltage range of 1.5V to 5.5V and features a break-before-make design. The select inputs are TTL-level compatible. The device incorporates intelligent circuitry that minimizes VCC leakage current even when the control voltage is below the VCC supply voltage. This feature is well-suited for mobile handheld applications, allowing direct interfacing with the general-purpose I/O of baseband processors while achieving minimum battery consumption. In other words, no additional devices are required in actual applications to level-shift the control signals to match VCC. The device is available in a QFN 3x3-16L package. Standard products are lead-free and halogen-free.
Features
- Ultra-low on-resistance: 1.5Ω
- Supply voltage: 1.5V ~ 5.5V
- 3dB bandwidth: 700MHz
- Rail-to-rail signal range
- Break-before-make switching
- Low quiescent current over extended control input range
Applications
- Audio and video signal routing
- Other electronic equipment
- LCD monitors, TVs, and set-top boxes
- Mobile phones, PDAs, digital cameras, and laptops
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-16L(3x3) | |
| Turn-on time | 200ns | |
| Features | Glitch-free switching;Level shifting | |
| Turn-off time | 200ns | |
| Voltage - Supply | 1.5V~5.5V | |
| Number of Channels | 4 | |
| Ron | 1.8Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 8pF | |
| Bandwidth | 700MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-16L(3x3) | |
| Turn-on time | 200ns | |
| Features | Glitch-free switching;Level shifting | |
| Turn-off time | 200ns | |
| Voltage - Supply | 1.5V~5.5V |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Ron | 1.8Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 8pF | |
| Bandwidth | 700MHz |
Introduction
This device is a high-performance quad SPDT analog switch with an ultra-low on-resistance of 1.5Ω (typical) at 4.5V VCC. It operates over a supply voltage range of 1.5V to 5.5V and features a break-before-make design. The select inputs are TTL-level compatible. The device incorporates intelligent circuitry that minimizes VCC leakage current even when the control voltage is below the VCC supply voltage. This feature is well-suited for mobile handheld applications, allowing direct interfacing with the general-purpose I/O of baseband processors while achieving minimum battery consumption. In other words, no additional devices are required in actual applications to level-shift the control signals to match VCC. The device is available in a QFN 3x3-16L package. Standard products are lead-free and halogen-free.
Features
- Ultra-low on-resistance: 1.5Ω
- Supply voltage: 1.5V ~ 5.5V
- 3dB bandwidth: 700MHz
- Rail-to-rail signal range
- Break-before-make switching
- Low quiescent current over extended control input range
Applications
- Audio and video signal routing
- Other electronic equipment
- LCD monitors, TVs, and set-top boxes
- Mobile phones, PDAs, digital cameras, and laptops
C52098294 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



