TECH PUBLIC 74AHC1G00W5-TP
| Hersteller | TECH PUBLICAsian Brands |
| Herst.-Teilenr. | 74AHC1G00W5-TP |
| LCSC-Nr. | C52098173 |
| Verp. | SOT-23-5 |
| Kundennummer | |
| Hauptmerkm. | 2V~5.5V 7.5ns@5V,50pF 1uA SOT-23-5 Gates and Inverters |
| Datenblatt | |
| Alternative Teile | 7 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Hersteller | TECH PUBLIC | |
| Verp. | SOT-23-5 | |
| Logic Family | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Hersteller | TECH PUBLIC | |
| Verp. | SOT-23-5 | |
| Logic Family | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Input Logic Level - High | 1.5V;2.1V;3.85V |
| Typ | Beschreibung | |
|---|---|---|
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
This device is a 2-input NAND gate that implements the logic function Y = NOT(A AND B).
Merkmale
KI-Übersetzung
- Operating voltage range: 2~5.5V
- Low power: maximum operating current 1.0μA
- High speed: typical propagation delay 4.3 ns
- Available in SOT23-5 package
- Available in SOT353 package
- ESD protection exceeds JESD 22 standard
- HBM: 2000V
- CDM: 1000V
Anwendungen
KI-Übersetzung
- Voltage level translation
- General-purpose logic circuits
- Power-off signal isolation
- PCs, network equipment, laptops, netbooks, PDAs
- Tablets, e-readers
- Computer peripherals, hard disk drives, CD/DVD optical drives
- TVs, DVD players, DVRs, set-top boxes
- Mobile phones, personal navigation/GPS devices
- MP3 players, cameras, camcorders
Vorrätig: 3,000
3,000 Ab Lager, sofort versandfertig
Minimum: 10Vielfaches: 10Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 10+ | $ 0.044$ 0.0418 | $ 0.42 |
| 100+ | $ 0.035$ 0.0333 | $ 3.33 |
| 300+ | $ 0.0305$ 0.0290 | $ 8.70 |
| 3,000+ | $ 0.0272$ 0.0259 | $ 77.70 |
| 6,000+ | $ 0.0245$ 0.0233 | $ 139.80 |
| 9,000+ | $ 0.0231$ 0.0220 | $ 198.00 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Hersteller | TECH PUBLIC | |
| Verp. | SOT-23-5 | |
| Logic Family | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Hersteller | TECH PUBLIC | |
| Verp. | SOT-23-5 | |
| Logic Family | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Input Logic Level - High | 1.5V;2.1V;3.85V |
| Typ | Beschreibung | |
|---|---|---|
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
This device is a 2-input NAND gate that implements the logic function Y = NOT(A AND B).
Merkmale
KI-Übersetzung
- Operating voltage range: 2~5.5V
- Low power: maximum operating current 1.0μA
- High speed: typical propagation delay 4.3 ns
- Available in SOT23-5 package
- Available in SOT353 package
- ESD protection exceeds JESD 22 standard
- HBM: 2000V
- CDM: 1000V
Anwendungen
KI-Übersetzung
- Voltage level translation
- General-purpose logic circuits
- Power-off signal isolation
- PCs, network equipment, laptops, netbooks, PDAs
- Tablets, e-readers
- Computer peripherals, hard disk drives, CD/DVD optical drives
- TVs, DVD players, DVRs, set-top boxes
- Mobile phones, personal navigation/GPS devices
- MP3 players, cameras, camcorders
C52098173 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| TP74AHC1G00S5 | TECH PUBLIC | SOT-23-5 | 2,980 | $0.0487 $0.0512 | ||
| MC74VHC1G00DTT1G-TP | TECH PUBLIC | SOT-23-5 | 2,960 | $0.0413 $0.0434 | ||
| SN74AHC1G00DBVR | TECH PUBLIC | SOT-23-5 | 3,710 | $ 0.0454 | ||
| 74AHC1G00GV | TECH PUBLIC | SOT-23-5 | 2,680 | $ 0.0549 | ||
| 74HC1G00GV | TECH PUBLIC | SOT-23-5 | 2,020 | $0.0417 $0.0438 | ||
| TC7SH00F-TP | TECH PUBLIC | SOT-23-5 | 3,000 | $0.0418 $0.0439 | ||
| NC7S00M5X | TECH PUBLIC | SOT-23-5 | 1,970 | $ 0.056 |



