LanTu Micro SNR3012-100MT
| Manufacturer | LanTu MicroAsian Brands |
| MPN | SNR3012-100MT |
| LCSC Part # | C52098022 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | 830mA 10uH ±20% 600mA 265mΩ Magnetic Shielded Inductor SMD,3x3mm Fixed Inductors |
| Datasheet | LanTu Micro SNR3012-100MT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Packaging | SMD,3x3mm | |
| Current Rating | 830mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 600mA | |
| DC Resistance(DCR) | 265mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Packaging | SMD,3x3mm | |
| Current Rating | 830mA | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 600mA | |
| DC Resistance(DCR) | 265mΩ | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 120
120 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0361$ 0.0343 | $ 0.69 |
| 200+ | $ 0.0283$ 0.0269 | $ 5.38 |
| 600+ | $ 0.0244$ 0.0232 | $ 13.92 |
| 2,000+ | $ 0.0215$ 0.0205 | $ 41.00 |
| 10,000+ | $ 0.0191$ 0.0182 | $ 182.00 |
| 20,000+ | $ 0.018$ 0.0171 | $ 342.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Packaging | SMD,3x3mm | |
| Current Rating | 830mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 600mA | |
| DC Resistance(DCR) | 265mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Packaging | SMD,3x3mm | |
| Current Rating | 830mA | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 600mA | |
| DC Resistance(DCR) | 265mΩ | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SNR4018-100MT | LanTu Micro | SMD,4x4mm | 1,470 | $0.0522 $0.0549 | ||
| SNR4020-100MT | LanTu Micro | SMD,4x4mm | 1,200 | $0.0461 $0.0576 | ||
| SMRH5D28-100MT | LanTu Micro | SMD,5.7x5.7mm | 60 | $0.0728 $0.1212 | ||
| SNR5020-100MT | LanTu Micro | SMD,5x5mm | 3,790 | $0.0437 $0.0727 | ||
| SNR4030-100MT | LanTu Micro | SMD,4x4mm | 130 | $0.0535 $0.0563 | ||
| SNR5030-100MT | LanTu Micro | SMD,5x5mm | 1,930 | $0.0800 $0.0842 | ||
| SNR6045-100MT | LanTu Micro | SMD,6x6mm | 500 | $0.0690 $0.0726 | ||
| SNR8040-100MT | LanTu Micro | SMD,8x8mm | 5 | $0.0950 $0.0999 | ||
| SNR6028-100MT | LanTu Micro | SMD,6x6mm | 0 | $0.0450 $0.0749 | ||
| SNR5040-100MT | LanTu Micro | SMD,5x5mm | 0 | $0.0456 $0.076 |



