LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XFCN T44090090-0980

Manufacturer
XFCNAsian Brands
MPN
T44090090-0980
LCSC Part #
C52097697
Packaging
-
Customer #
Key Attributes
Tin Plug-in type 5mm 50A 4 9.8mm M4 Screw Connectors
DatasheetXFCN T44090090-0980
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerXFCN
Packaging-
Ontology CoatingTin
appearance and shapePlug-in type
Terminal TypeTop
Pin Spacing(Adjacent)5mm
Current Rating50A
Number of Leg4
Height Above Board9.8mm
Screw Hole SizeM4

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.