onsemi NCS20071XV53T2G
| Fabricante | |
| N.º de pieza fab. | NCS20071XV53T2G |
| Nº LCSC | C5209282 |
| Emb. | SOT-553 |
| Número de Cliente | |
| Atrib. clave | Operational Amplifier, Rail-to-Rail Output, 3 MHz BW |
| Hoja de Datos | |
| Conformidad con RoHS | 4 documentos disponibles |
| Componentes alternativos | 8 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | onsemi | |
| Emb. | SOT-553 | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 2.8V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Ib - Input Bias Current | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 420uA | |
| Gain Bandwidth Product | 3MHz | |
| Features | ESD protection | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | onsemi | |
| Emb. | SOT-553 | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 2.8V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 135dB |
| Tipo | Descripción | |
|---|---|---|
| Ib - Input Bias Current | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 420uA | |
| Gain Bandwidth Product | 3MHz | |
| Features | ESD protection | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Descripción
The NCx2007x series operational amplifiers provide rail−to−rail output operation, 3 MHz bandwidth, and are available in single, dual, and quad configurations. Rail−to−rail operation enables the user to make optimal use of the entire supply voltage range while taking advantage of 3 MHz bandwidth. The NCx2007x can operate on supply voltages as low as 2.7 V over the temperature range of -40°C to 125°C. At a 2.7 V supply, the high bandwidth provides a slew rate of 2.8 V/μs while only consuming 405 μA of quiescent current per channel. The wide supply range allows the NCx2007x to run on supply voltages as high as 36 Vm, making it ideal for a broad range of applications. Since this is a CMOS device, high input impedance and low bias currents make it ideal for interfacing to a wide variety of signal sensors. The NCx2007x devices are available in a variety of compact packages. Automotive qualified options are available under the NCV prefix.
Características
- Rail−To−Rail Output
- Wide Supply Range: 2.7 V to 36 V
- Wide Bandwidth: 3 MHz typical at VS = 2.7 V
- High Slew Rate: 2.8 V/μs typical at VS = 2.7 V
- Low Supply Current: 405 μA per channel at VS = 2.7 V
- Low Input Bias Current: 5 pA typical
- Wide Temperature Range: -40°C to 125°C
- Available in a variety of packages
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Aplicaciones
- Current Sensing
- Signal Conditioning
- Automotive
- Notebook Computers
- Portable Instruments
- Power Supplies
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.3274 | $ 0.33 |
| 10+ | $ 0.3197 | $ 3.20 |
| 30+ | $ 0.3151 | $ 9.45 |
| 100+ | $ 0.3105 | $ 31.05 |
Encapsulado Estándar4000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | onsemi | |
| Emb. | SOT-553 | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 2.8V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Ib - Input Bias Current | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 420uA | |
| Gain Bandwidth Product | 3MHz | |
| Features | ESD protection | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | onsemi | |
| Emb. | SOT-553 | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 2.8V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 135dB |
| Tipo | Descripción | |
|---|---|---|
| Ib - Input Bias Current | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 420uA | |
| Gain Bandwidth Product | 3MHz | |
| Features | ESD protection | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Descripción
The NCx2007x series operational amplifiers provide rail−to−rail output operation, 3 MHz bandwidth, and are available in single, dual, and quad configurations. Rail−to−rail operation enables the user to make optimal use of the entire supply voltage range while taking advantage of 3 MHz bandwidth. The NCx2007x can operate on supply voltages as low as 2.7 V over the temperature range of -40°C to 125°C. At a 2.7 V supply, the high bandwidth provides a slew rate of 2.8 V/μs while only consuming 405 μA of quiescent current per channel. The wide supply range allows the NCx2007x to run on supply voltages as high as 36 Vm, making it ideal for a broad range of applications. Since this is a CMOS device, high input impedance and low bias currents make it ideal for interfacing to a wide variety of signal sensors. The NCx2007x devices are available in a variety of compact packages. Automotive qualified options are available under the NCV prefix.
Características
- Rail−To−Rail Output
- Wide Supply Range: 2.7 V to 36 V
- Wide Bandwidth: 3 MHz typical at VS = 2.7 V
- High Slew Rate: 2.8 V/μs typical at VS = 2.7 V
- Low Supply Current: 405 μA per channel at VS = 2.7 V
- Low Input Bias Current: 5 pA typical
- Wide Temperature Range: -40°C to 125°C
- Available in a variety of packages
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Aplicaciones
- Current Sensing
- Signal Conditioning
- Automotive
- Notebook Computers
- Portable Instruments
- Power Supplies
C5209282 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Componentes alternativos
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| NCV20071XV53T2G | onsemi | SOT-553 | 19 | $ 0.4747 | ||
| NCV20231XV53T2G | onsemi | SOT-553 | 88 | $ 0.9637 | ||
| NCS2003XV53T2G | onsemi | SOT-553-5 | 0 | $ 0.4509 | ||
| BU7255SHFV-TR | ROHM | HVSOF-5 | 0 | $ 0.5699 | ||
| BU7495SHFV-TR | ROHM | HVSOF-5 | 0 | $ 0.5699 | ||
| BU7255HFV-TR | ROHM | HVSOF-5 | 0 | $ 0.5357 | ||
| BU7495HFV-TR | ROHM | HVSOF-5 | 0 | $ 0.4372 | ||
| BD5291FVE-GTR | ROHM | VSOF-5 | 0 | $ 0.3984 |

