LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NCP4307WASNT1G

Manufacturer
MPN
NCP4307WASNT1G
LCSC Part #
C5209129
Packaging
TSOP-6
Customer #
Key Attributes
Secondary Side Synchronous Rectification Driver for High Efficiency SMPs Topologies
Datasheetonsemi NCP4307WASNT1G
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
Manufactureronsemi
PackagingTSOP-6
FunctionSynchronous rectification drive;Leading edge blanking;Light load efficient mode;Under-voltage lockout;Overtemperature protection (OTP)
Operating Temperature-40℃~+125℃
Feedback SystemSecondary-Side Feedback
Working ModeCCM;DCM;QR
Operating Voltage35V
TopologyFlyback;Forward

Introduction

AI Translation

The NCP4307 is high performance driver tailored to control a synchronous rectification MOSFET in switch mode power supplies. Thanks to its high performance drivers and versatility, it can be used in various topologies such as DCM or CCM flyback, quasi resonant flyback and forward. Internal minimum off−time and on−time blanking periods help to fight the ringing induced by the PCB layout and other parasitic elements. A reliable and noise less operation of the SR system is ensured due to the Self Synchronization feature. The NCP4307 also utilizes Kelvin connection of the driver to the MOSFET to achieve high efficiency operation at full load and utilizes a light load detection architecture to achieve high efficiency at light load. The precise turn−off threshold, extremely low turn−off delay time and high sink current capability of the driver allow the maximum synchronous rectification MOSFET conduction time and enables maximum SMPS efficiency. Self−supply capability allows to use NCP4307 in high side configuration and/or in low output voltage SMPS without auxiliary winding or other power source.

Features

AI Translation
  • Self−Contained Control of Synchronous Rectifier in CCM, DCM and QR for Flyback Applications
  • Precise True Secondary Zero Current Detection
  • Typically 15 ns Turn off Delay from Current Sense Input to Driver
  • Rugged Current Sense Pin (up to 200 V)
  • Self−Supply Capability in Case of High Side Operation or Low VOUT
  • Ultrafast Turn−off Trigger Interface/Disable Input (10.5 ns)
  • Internal Minimum ON−Time With Reverse Current Protection
  • Internal Minimum OFF−Time with Ringing Detection
  • Improved Robust Self Synchronization Capability
  • 7 A / 2 A Peak Current Sink / Source Drive Capability
  • Operating Voltage Range up to VCC = 35 V
  • Automatic Light−Load Disable Mode
  • High Side Operation Capability without External Components or Auxiliary Winding
  • Two VCC Pins Option Allows to Optimize Power Consumption in Wide VOUT Range Applications
  • Low Startup and Disable Current Consumption
  • TSOP6 Package
  • These are Pb−Free Devices

Applications

AI Translation
  • Notebook Adapters
  • High Power Density AC/DC Power Supplies (Cell Phone Chargers)
  • LCD TVs
  • All SMPS with High Efficiency Requirements